CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU - Capacitors
120pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C121J5GACTU
| Digi-Key Part Number | 399-1207-1-ND |
10 100 500 1000 |
.41600 .24570 .14176 .09828 |
Extended Price
4.16 24.57 70.88 98.28 |
| Manufacturer Part Number | C1206C121J5GACTU | |||
| Description | CAP CERAMIC 120PF 50V NP0 1206 | |||
| Quantity Available | 6470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C121J5GACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C121J5GACTU C1206C121J5GACTU 399 1207 1 ND 39912071ND 399-1207-1 |
C1206C121J5GACTU Specification Sheet
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU (399-1207-1-ND) - Capacitors
Related parts 120pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C121J5GACTUCAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1207-1-ND.
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1207-6-ND.
CAP CERAMIC 120PF 50V NP0 1206 - C1206C121J5GACTU
Order 'cap ceramic 120pf 50v np0 1206 - C1206C121J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1207-2-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
Order 'cap ceramic 120pf 50v np0 1206 - CC1206JRNP09BN121' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-1-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
Order 'cap ceramic 120pf 50v np0 1206 - CC1206JRNP09BN121' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-6-ND.
CAP CERAMIC 120PF 50V NP0 1206 - VJ1206A121JXACW1BC
Order 'cap ceramic 120pf 50v np0 1206 - VJ1206A121JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1315CT-ND.
CAP CERAMIC 120PF 50V NP0 1206 - VJ1206A121JXACW1BC
Order 'cap ceramic 120pf 50v np0 1206 - VJ1206A121JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1315DKR-ND.
CAP CERAMIC 120PF 50V NP0 0603 - C0603C121J5GACTU
Order 'cap ceramic 120pf 50v np0 0603 - C0603C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1062-1-ND.
CAP CERAMIC 120PF 50V NP0 0603 - C0603C121J5GACTU
Order 'cap ceramic 120pf 50v np0 0603 - C0603C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1062-6-ND.
CAP CERAMIC 120PF 50V NP0 0805 - C0805C121J5GACTU
Order 'cap ceramic 120pf 50v np0 0805 - C0805C121J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1124-1-ND.
CAP CERAMIC 1.0PF 50V NP0 1206 - C1206C109C5GACTU
Order 'cap ceramic 1.0pf 50v np0 1206 - C1206C109C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1178-1-ND.
CAP CERAMIC 1.5PF 50V NP0 1206 - C1206C159C5GACTU
Order 'cap ceramic 1.5pf 50v np0 1206 - C1206C159C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1179-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-1-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - C1206C229C5GACTU
Order 'cap ceramic 2.2pf 50v np0 1206 - C1206C229C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1181-1-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1182-1-ND.
Options for 120pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C121J5GACTU
Send this link via E-Mail
Help With This Screen
