CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU - Capacitors
100pF Ceramic Capacitor Kemet 1206 (3216 metric) 100V C1206C101J1GACTU
| Digi-Key Part Number | 399-1206-2-ND |
4000 12000 24000 |
.02200 .01700 .01600 |
Extended Price
88.00 204.00 384.00 |
| Manufacturer Part Number | C1206C101J1GACTU | |||
| Description | CAP CERAMIC 100PF 100V NP0 1206 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C101J1GACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C101J1GACTU C1206C101J1GACTU 399 1206 2 ND 39912062ND 399-1206-2 |
C1206C101J1GACTU Specification Sheet
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU (399-1206-2-ND) - Capacitors
Related parts 100pF Ceramic Capacitor Kemet 1206 (3216 metric) 100V C1206C101J1GACTUCAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1206-1-ND.
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1206-2-ND.
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1206-6-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT2A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT4A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT9A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT2A
Order 'cap cer 100pf 100v np0 1206 - 12061A101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT4A
Order 'cap cer 100pf 100v np0 1206 - 12061A101GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAJ4A
Order 'cap cer 100pf 100v np0 1206 - 12061A101JAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAJ4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101JAT2M
Order 'cap cer 100pf 100v np0 1206 - 12061A101JAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101JAT2M-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101MAT2A
Order 'cap cer 100pf 100v np0 1206 - 12061A101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101MAT2A-ND.
CAP CER 100PF 100V NP0 1% 1206 - LD061A101FAB2A
Order 'cap cer 100pf 100v np0 1% 1206 - LD061A101FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101FAB2A-ND.
CAP CER 100PF 100V NP0 2% 1206 - LD061A101GAB2A
Order 'cap cer 100pf 100v np0 2% 1206 - LD061A101GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101GAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB2A
Order 'cap cer 100pf 100v np0 5% 1206 - LD061A101JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB2A-ND.
CAP CER 100PF 100V NP0 5% 1206 - LD061A101JAB4A
Order 'cap cer 100pf 100v np0 5% 1206 - LD061A101JAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD061A101JAB4A-ND.
Options for 100pF Ceramic Capacitor Kemet 1206 (3216 metric) 100V C1206C101J1GACTU
Send this link via E-Mail
Help With This Screen
