CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU - Capacitors
| Digi-Key Part Number | 399-1206-1-ND |
10 100 500 1000 |
.13200 .07800 .04500 .03120 |
Extended Price
1.32 7.80 22.50 31.20 |
| Manufacturer Part Number | C1206C101J1GACTU | |||
| Description | CAP CERAMIC 100PF 100V NP0 1206 | |||
| Quantity Available | 20790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C101J1GACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C101J1GACTU C1206C101J1GACTU 399 1206 1 ND 39912061ND 399-1206-1 |
C1206C101J1GACTU Specification Sheet
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU (399-1206-1-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1206-1-ND.
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1206-6-ND.
CAP CERAMIC 100PF 100V NP0 1206 - C1206C101J1GACTU
Order 'cap ceramic 100pf 100v np0 1206 - C1206C101J1GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1206-2-ND.
CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU
Order 'cap ceramic 100pf 100v np0 0805 - C0805C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1123-1-ND.
CAP CERAMIC 100PF 50V NP0 1206 - C1206C101J5GACTU
Order 'cap ceramic 100pf 50v np0 1206 - C1206C101J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1205-1-ND.
CAP CERAMIC 100PF 50V NP0 1206 - C1206C101J5GACTU
Order 'cap ceramic 100pf 50v np0 1206 - C1206C101J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1205-6-ND.
CAP CERAMIC 470PF 100V NP0 1206 - C1206C471J1GACTU
Order 'cap ceramic 470pf 100v np0 1206 - C1206C471J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1214-1-ND.
CAP CERAMIC 1000PF 100V NP0 1206 - C1206C102J1GACTU
Order 'cap ceramic 1000pf 100v np0 1206 - C1206C102J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1219-1-ND.
CAP CERAMIC 100PF 100V NP0 0805 - C0805C101J1GACTU
Order 'cap ceramic 100pf 100v np0 0805 - C0805C101J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1123-6-ND.
CAP CERAMIC 470PF 100V NP0 1206 - C1206C471J1GACTU
Order 'cap ceramic 470pf 100v np0 1206 - C1206C471J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1214-6-ND.
CAP CERAMIC 1000PF 100V NP0 1206 - C1206C102J1GACTU
Order 'cap ceramic 1000pf 100v np0 1206 - C1206C102J1GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1219-6-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT2A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT2A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT4A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT4A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101FAT9A
Order 'cap cer 100pf 100v np0 1206 - 12061A101FAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101FAT9A-ND.
CAP CER 100PF 100V NP0 1206 - 12061A101GAT2A
Order 'cap cer 100pf 100v np0 1206 - 12061A101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061A101GAT2A-ND.
Send this link via E-Mail
Help With This Screen
