IC DGTL UP-CONV HI-DENS 388-BGA - GC5318IZED - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | 296-20745-ND |
1 25 100 250 500 1000 5000 |
123.75000 115.50000 107.25000 105.18752 103.12500 101.88750 99.00000 |
Extended Price
123.75 2887.50 10725.00 26296.88 51562.50 101887.50 495000.00 |
| Manufacturer Part Number | GC5318IZED | |||
| Description | IC DGTL UP-CONV HI-DENS 388-BGA | |||
| Quantity Available | 401 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GC5318IZED |
| Vendor | Texas Instruments |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 388-BGA |
| Typical RF Application | UMTS |
| Typical RF Application | CDMA2000 |
| Type | Digital Up Converter (DUC) |
| Supply Voltage | 1.50 V [Typ] |
| Supply Voltage | 3.30 V [Typ] |
| Packaging | Tray |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GC5318IZED GC5318IZED 296 20745 ND 29620745ND 296-20745 |
GC5318IZED Specification Sheet
IC DGTL UP-CONV HI-DENS 388-BGA - GC5318IZED (296-20745-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC DGTL UP-CONV HI-DENS 388-BGA - GC5318IZED
Order 'ic dgtl up-conv hi-dens 388-bga - GC5318IZED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20745-ND.
IC DGTL DWN/UP CONV HI-D 388-BGA - GC5316IZED
Order 'ic dgtl dwn/up conv hi-d 388-bga - GC5316IZED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number GC5316IZED-ND.
IC DGTL UP/DWN CONV QUAD 252PBGA - GC5016-PBZ
Order 'ic dgtl up/dwn conv quad 252pbga - GC5016-PBZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17306-ND.
IC RF UP CONV 3.5GHZ 32QFN - TRF1222IRTMT
Order 'ic rf up conv 3.5ghz 32qfn - TRF1222IRTMT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19291-1-ND.
IC RF UP CONV 3.5GHZ 32QFN - TRF1222IRTMT
Order 'ic rf up conv 3.5ghz 32qfn - TRF1222IRTMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19291-2-ND.
IC RF UP CONV 3.5GHZ 32QFN - TRF1222IRTMT
Order 'ic rf up conv 3.5ghz 32qfn - TRF1222IRTMT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19291-6-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM640GDK400
Order 'ic dgtl media processor 548-bga - TMS320DM640GDK400' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17481-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM640GNZ400
Order 'ic dgtl media processor 548-bga - TMS320DM640GNZ400' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17482-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM641GDK600
Order 'ic dgtl media processor 548-bga - TMS320DM641GDK600' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17483-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM641GNZ600
Order 'ic dgtl media processor 548-bga - TMS320DM641GNZ600' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17484-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM642GDK600
Order 'ic dgtl media processor 548-bga - TMS320DM642GDK600' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17485-ND.
IC DGTL MEDIA PROCESSOR 548-BGA - TMS320DM642GNZ600
Order 'ic dgtl media processor 548-bga - TMS320DM642GNZ600' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17486-ND.
IC PLL/VCO DUAL W/UP CONV 48QFN - TRF1221IRGZT
Order 'ic pll/vco dual w/up conv 48qfn - TRF1221IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19290-1-ND.
IC PLL/VCO DUAL W/UP CONV 48QFN - TRF1221IRGZT
Order 'ic pll/vco dual w/up conv 48qfn - TRF1221IRGZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19290-2-ND.
IC PLL/VCO DUAL W/UP CONV 48-QFN - TRF1121IRGZT
Order 'ic pll/vco dual w/up conv 48-qfn - TRF1121IRGZT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19897-1-ND.
Send this link via E-Mail
Help With This Screen