IC DOWN-CONVERTER 2.5GHZ 20-QFN - TRF1115IRGPT
| Digi-Key Part Number | 296-19795-1-ND |
1 25 100 |
9.75000 8.77520 7.78050 |
Extended Price
9.75 219.38 778.05 |
| Manufacturer Part Number | TRF1115IRGPT | |||
| Description | IC DOWN-CONVERTER 2.5GHZ 20-QFN | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRF1115IRGPT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | 802.16/WiMax, MDS, MMDS, WCS |
| Package / Case | 20-VQFN |
| Series | TRF1115 |
| Frequency | 2.5GHz |
| Features | Down Converter |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRF1115IRGPT TRF1115IRGPT 296 19795 1 ND 296197951ND 296-19795-1 |
TRF1115IRGPT Specification Sheet
IC DOWN-CONVERTER 2.5GHZ 20-QFN - TRF1115IRGPT (296-19795-1-ND)
Related parts:IC DOWN-CONVERTER 2.5GHZ 20-QFN - TRF1115IRGPT
Order 'ic down-converter 2.5ghz 20-qfn - TRF1115IRGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19795-1-ND.
IC DOWN-CONVERTER 2.5GHZ 20-QFN - TRF1115IRGPT
Order 'ic down-converter 2.5ghz 20-qfn - TRF1115IRGPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19795-2-ND.
IC DOWN-CONVERTER 2.5GHZ 20-QFN - TRF1115IRGPT
Order 'ic down-converter 2.5ghz 20-qfn - TRF1115IRGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19795-6-ND.
IC DOWN CONV DIG WIDE 120PQFP - GC1012B-PQ
Order 'ic down conv dig wide 120pqfp - GC1012B-PQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number GC1012B-PQ-ND.
IC SYNC BUCK GATE DVR 20-QFN - UCD7230RGWR
Order 'ic sync buck gate dvr 20-qfn - UCD7230RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21689-1-ND.
IC SYNC BUCK GATE DVR 20-QFN - UCD7230RGWR
Order 'ic sync buck gate dvr 20-qfn - UCD7230RGWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21689-2-ND.
IC SYNC BUCK GATE DVR 20-QFN - UCD7230RGWR
Order 'ic sync buck gate dvr 20-qfn - UCD7230RGWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21689-6-ND.
IC AUDIO DAC 16BIT LP 20-QFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-qfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22036-1-ND.
IC AUDIO DAC 16BIT LP 20-QFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-qfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22036-2-ND.
IC AUDIO DAC 16BIT LP 20-QFN - PCM1774RGPT
Order 'ic audio dac 16bit lp 20-qfn - PCM1774RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22036-6-ND.
IC TOUCH SCREEN CTRLR I2C 20-QFN - TSC2004IRTJT
Order 'ic touch screen ctrlr i2c 20-qfn - TSC2004IRTJT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22660-1-ND.
IC TOUCH SCREEN CTRLR I2C 20-QFN - TSC2004IRTJT
Order 'ic touch screen ctrlr i2c 20-qfn - TSC2004IRTJT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22660-2-ND.
IC TOUCH SCREEN CTRLR I2C 20-QFN - TSC2004IRTJT
Order 'ic touch screen ctrlr i2c 20-qfn - TSC2004IRTJT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22660-6-ND.
IC TOUCH SCREEN CTRLR SPI 20-QFN - TSC2006IRTJT
Order 'ic touch screen ctrlr spi 20-qfn - TSC2006IRTJT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22948-1-ND.
IC TOUCH SCREEN CTRLR SPI 20-QFN - TSC2006IRTJT
Order 'ic touch screen ctrlr spi 20-qfn - TSC2006IRTJT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22948-2-ND.
Send this link via E-Mail
Help With This Screen