CABINET WALL MNT 48.5" X 11" BLK - WM-5444-BRT - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1329-ND |
1 |
748.43000 |
Extended Price
748.43 |
| Manufacturer Part Number | WM-5444-BRT | |||
| Description | CABINET WALL MNT 48.5" X 11" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM-5444-BRT |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Steel Box, Hinged Door |
| Color | Black |
| Special Features | Swing Frame |
| Length | 536.550 mm [Typ] |
| Height | 1.232 m [Typ] |
| Width | 444.500 mm [Typ] |
| Weight | 43.5449 kg [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Panel Height | 45.00 in [Nom] |
| A | 48.500 in [Nom] |
| B | 11.000 in [Nom] |
| Fastening Type | Screw |
| Material | Steel, Plexiglass |
| Mounting Type | Wall Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM 5444 BRT WM5444BRT 377 1329 ND 3771329ND 377-1329 |
WM-5444-BRT Specification Sheet
CABINET WALL MNT 48.5" X 11" BLK - WM-5444-BRT (377-1329-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET WALL MNT 48.5" X 11" BLK - WM-5444-BRT
Order 'cabinet wall mnt 48.5" x 11" blk - WM-5444-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1329-ND.
CABINET WALL MNT 48.5" X 11" BLK - WM-5414-BRT
Order 'cabinet wall mnt 48.5" x 11" blk - WM-5414-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1321-ND.
CABINET WALL MOUNT 24" X 11" BLK - WM-5412-BRT
Order 'cabinet wall mount 24" x 11" blk - WM-5412-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1319-ND.
CABINET WALL MOUNT 24" X 11" BLK - WM-5422-BRT
Order 'cabinet wall mount 24" x 11" blk - WM-5422-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1323-ND.
CABINET WALL MOUNT 24" X 11" BLK - WM-5442-BRT
Order 'cabinet wall mount 24" x 11" blk - WM-5442-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1327-ND.
CABINET WALL MOUNT 24" X 11" BLK - WM-5452-BRT
Order 'cabinet wall mount 24" x 11" blk - WM-5452-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1331-ND.
CABINET WALL MNT 48.5" X 16" BLK - WM-5424-BRT
Order 'cabinet wall mnt 48.5" x 16" blk - WM-5424-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1325-ND.
CABINET WALL MNT 48.5" X 11" WHT - WM-5444-WRT
Order 'cabinet wall mnt 48.5" x 11" wht - WM-5444-WRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1330-ND.
CABINET WALL MNT 48.5" X 16" BLK - WM-5454-BRT
Order 'cabinet wall mnt 48.5" x 16" blk - WM-5454-BRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1333-ND.
CABINET WALL MNT 48.5" X 11" WHT - WM-5414-WRT
Order 'cabinet wall mnt 48.5" x 11" wht - WM-5414-WRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1322-ND.
CABINET WALL MNT 48.5" X 16" WHT - WM-5424-WRT
Order 'cabinet wall mnt 48.5" x 16" wht - WM-5424-WRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1326-ND.
CABINET WALL MNT 48.5" X 16" WHT - WM-5454-WRT
Order 'cabinet wall mnt 48.5" x 16" wht - WM-5454-WRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1334-ND.
CABINET WALL MOUNT 8" X 8" X 4" - WM-5510
Order 'cabinet wall mount 8" x 8" x 4" - WM-5510' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5510-ND.
CABINET WALL MOUNT 8" X 10" X 4" - WM-5511
Order 'cabinet wall mount 8" x 10" x 4" - WM-5511' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number WM-5511-ND.
CABINET WALL MOUNT 24" X 11" WHT - WM-5412-WRT
Order 'cabinet wall mount 24" x 11" wht - WM-5412-WRT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1320-ND.
Send this link via E-Mail
Help With This Screen