CAP CERAMIC 6.8PF 50V NP0 1206 - C1206C689D5GACTU
| Digi-Key Part Number | 399-1188-1-ND |
10 100 500 1000 |
.41600 .24570 .14176 .09828 |
Extended Price
4.16 24.57 70.88 98.28 |
| Manufacturer Part Number | C1206C689D5GACTU | |||
| Description | CAP CERAMIC 6.8PF 50V NP0 1206 | |||
| Quantity Available | 1140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C689D5GACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.5pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C689D5GACTU C1206C689D5GACTU 399 1188 1 ND 39911881ND 399-1188-1 |
C1206C689D5GACTU Specification Sheet
CAP CERAMIC 6.8PF 50V NP0 1206 - C1206C689D5GACTU (399-1188-1-ND)
Related parts:CAP CERAMIC 6.8PF 50V NP0 1206 - C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1188-1-ND.
CAP CERAMIC 6.8PF 50V NP0 1206 - C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1188-6-ND.
CAP CERAMIC 1.0PF 50V NP0 1206 - C1206C109C5GACTU
Order 'cap ceramic 1.0pf 50v np0 1206 - C1206C109C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1178-1-ND.
CAP CERAMIC 1.5PF 50V NP0 1206 - C1206C159C5GACTU
Order 'cap ceramic 1.5pf 50v np0 1206 - C1206C159C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1179-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - C1206C189C5GACTU
Order 'cap ceramic 1.8pf 50v np0 1206 - C1206C189C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1180-1-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - C1206C229C5GACTU
Order 'cap ceramic 2.2pf 50v np0 1206 - C1206C229C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1181-1-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1182-1-ND.
CAP CERAMIC 3.3PF 50V NP0 1206 - C1206C339C5GACTU
Order 'cap ceramic 3.3pf 50v np0 1206 - C1206C339C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1183-1-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU
Order 'cap ceramic 3.9pf 50v np0 1206 - C1206C399C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1184-1-ND.
CAP CERAMIC 4.7PF 50V NP0 1206 - C1206C479C5GACTU
Order 'cap ceramic 4.7pf 50v np0 1206 - C1206C479C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1185-1-ND.
CAP CERAMIC 5.1PF 50V NP0 1206 - C1206C519C5GACTU
Order 'cap ceramic 5.1pf 50v np0 1206 - C1206C519C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1186-1-ND.
CAP CERAMIC 5.6PF 50V NP0 1206 - C1206C569C5GACTU
Order 'cap ceramic 5.6pf 50v np0 1206 - C1206C569C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1187-1-ND.
CAP CERAMIC 6.8PF 50V NP0 1206 - C1206C689D5GACTU
Order 'cap ceramic 6.8pf 50v np0 1206 - C1206C689D5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1188-2-ND.
CAP CERAMIC 7.5PF 50V NP0 1206 - C1206C759D5GACTU
Order 'cap ceramic 7.5pf 50v np0 1206 - C1206C759D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1189-1-ND.
CAP CERAMIC 8.2PF 50V NP0 1206 - C1206C829D5GACTU
Order 'cap ceramic 8.2pf 50v np0 1206 - C1206C829D5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1190-1-ND.
Send this link via E-Mail
Help With This Screen