Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2411-BLK
MODULE PA UMTS1900 4X4MM 10-PIN - WS2411-BLK - RF and RFID
| Digi-Key Part Number | WS2411-BLK-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WS2411-BLK | |||
| Description | MODULE PA UMTS1900 4X4MM 10-PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WS2411-BLK |
| Vendor | Avago Technologies US Inc. |
| Category | RF and RFID |
| Package / Case | 10-SMD |
| Voltage - Supply | 3.2V ~ 4.2V |
| Current - Supply | 500mA ~ 550mA |
| Gain | 24dB ~ 27dB |
| Frequency | 1.85GHz ~ 1.91GHz |
| RF Type | W-CDMA, HSPDA |
| Packaging | Bulk |
| Noise Figure | - |
| P1db | - |
| Test Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WS2411 BLK WS2411BLK |
WS2411-BLK Specification Sheet
MODULE PA UMTS1900 4X4MM 10-PIN - WS2411-BLK (WS2411-BLK-ND) - RF and RFID
Related parts Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2411-BLKAvago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2411-BLK
Order 'module pa umts1900 4x4mm 10-pin - WS2411-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2411-BLK-ND.
Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2411-TR1
Order 'module pa umts1900 4x4mm 10-pin - WS2411-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2411-TR1-ND.
Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2111-BLK
Order 'module pa umts850 4x4mm 10-pin - WS2111-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2111-BLK-ND.
Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2512-BLK
Order 'module pa umts2100 4x4mm 10-pin - WS2512-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2512-BLK-ND.
Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2111-TR1
Order 'module pa umts850 4x4mm 10-pin - WS2111-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2111-TR1-ND.
Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2512-TR1
Order 'module pa umts2100 4x4mm 10-pin - WS2512-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number WS2512-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HMPP-3860-BLK
Order 'diode pin rf sgl 50v 1a minipak - HMPP-3860-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3860-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3862-BLK
Order 'diode pin rf 50v 1a minipak - HMPP-3862-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3862-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3865-BLK
Order 'diode pin rf par 50v 1a minipak - HMPP-3865-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3865-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HMPP-3890-BLK
Order 'diode pin sgl 100v 1a minipak - HMPP-3890-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3890-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3895-BLK
Order 'diode pin par 100v 1a minipak - HMPP-3895-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3895-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HMPP-389T-BLK
Order 'diode pin shunt 100v 1a minipak - HMPP-389T-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-389T-BLK-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 2 Independant HMPP-3892-BLK
Order 'diode pin 100v 1a minipak - HMPP-3892-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HMPP-3892-BLK-ND.
Avago Technologies US Inc. W-CDMA Rf Amplifier 10-QFN ACPM-7881-BLK
Order 'ic pwr amp w-cdma 2100mhz 4x4mm - ACPM-7881-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPM-7881-BLK-ND.
Avago Technologies US Inc. 5GHz ~ 30GHz Rf Misc Ic And Module AMMP-6530-BLK
Order 'ic mmic reject mxr 5-30ghz 8-smd - AMMP-6530-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number AMMP-6530-BLK-ND.
Options for Avago Technologies US Inc. W-CDMA, HSPDA Rf Amplifier 10-SMD WS2411-BLK
Send this link via E-Mail
Help With This Screen
