CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU - Capacitors
3.9pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C399C5GACTU
| Digi-Key Part Number | 399-1184-2-ND |
4000 12000 24000 |
.11900 .09300 .08800 |
Extended Price
476.00 1116.00 2112.00 |
| Manufacturer Part Number | C1206C399C5GACTU | |||
| Description | CAP CERAMIC 3.9PF 50V NP0 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C399C5GACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C399C5GACTU C1206C399C5GACTU 399 1184 2 ND 39911842ND 399-1184-2 |
C1206C399C5GACTU Specification Sheet
CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU (399-1184-2-ND) - Capacitors
Related parts 3.9pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C399C5GACTUCAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU
Order 'cap ceramic 3.9pf 50v np0 1206 - C1206C399C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1184-1-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU
Order 'cap ceramic 3.9pf 50v np0 1206 - C1206C399C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1184-2-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - C1206C399C5GACTU
Order 'cap ceramic 3.9pf 50v np0 1206 - C1206C399C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1184-6-ND.
CAP CERAMIC 39PF 50V NP0 1206 - CC1206JRNP09BN390
Order 'cap ceramic 39pf 50v np0 1206 - CC1206JRNP09BN390' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1157-1-ND.
CAP CERAMIC 39PF 50V NP0 1206 - CC1206JRNP09BN390
Order 'cap ceramic 39pf 50v np0 1206 - CC1206JRNP09BN390' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1157-6-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - CC1206CRNP09BN3R9
Order 'cap ceramic 3.9pf 50v np0 1206 - CC1206CRNP09BN3R9' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1217-1-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - CC1206CRNP09BN3R9
Order 'cap ceramic 3.9pf 50v np0 1206 - CC1206CRNP09BN3R9' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1217-6-ND.
CAP CERAMIC 39PF 50V NP0 1206 - C1206C390J5GACTU
Order 'cap ceramic 39pf 50v np0 1206 - C1206C390J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1200-1-ND.
CAP CERAMIC 39PF 50V NP0 1206 - C1206C390J5GACTU
Order 'cap ceramic 39pf 50v np0 1206 - C1206C390J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1200-2-ND.
CAP CERAMIC 39PF 50V NP0 1206 - C1206C390J5GACTU
Order 'cap ceramic 39pf 50v np0 1206 - C1206C390J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1200-6-ND.
CAP CERAMIC 39PF 50V NP0 1206 - CC1206JRNP09BN390
Order 'cap ceramic 39pf 50v np0 1206 - CC1206JRNP09BN390' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1157-2-ND.
CAP CERAMIC 3.9PF 50V NP0 1206 - CC1206CRNP09BN3R9
Order 'cap ceramic 3.9pf 50v np0 1206 - CC1206CRNP09BN3R9' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1217-2-ND.
CAP CERAMIC 39PF 50V NP0 1206 - VJ1206A390JXACW1BC
Order 'cap ceramic 39pf 50v np0 1206 - VJ1206A390JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1310CT-ND.
CAP CERAMIC 39PF 50V NP0 1206 - VJ1206A390JXACW1BC
Order 'cap ceramic 39pf 50v np0 1206 - VJ1206A390JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1310DKR-ND.
CAP CERAMIC 39PF 50V NP0 1206 - VJ1206A390JXACW1BC
Order 'cap ceramic 39pf 50v np0 1206 - VJ1206A390JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1310TR-ND.
Options for 3.9pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C399C5GACTU
Send this link via E-Mail
Help With This Screen
