3.3pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C339C5GACTU
CAP CERAMIC 3.3PF 50V NP0 1206 - C1206C339C5GACTU - Capacitors
| Digi-Key Part Number | 399-1183-1-ND |
10 100 500 1000 |
.72800 .43030 .24826 .17212 |
Extended Price
7.28 43.03 124.13 172.12 |
| Manufacturer Part Number | C1206C339C5GACTU | |||
| Description | CAP CERAMIC 3.3PF 50V NP0 1206 | |||
| Quantity Available | 5290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C339C5GACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C339C5GACTU C1206C339C5GACTU 399 1183 1 ND 39911831ND 399-1183-1 |
C1206C339C5GACTU Specification Sheet
CAP CERAMIC 3.3PF 50V NP0 1206 - C1206C339C5GACTU (399-1183-1-ND) - Capacitors
Related parts 3.3pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C339C5GACTU3.3pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C339C5GACTU
Order 'cap ceramic 3.3pf 50v np0 1206 - C1206C339C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1183-1-ND.
3.3pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C339C5GACTU
Order 'cap ceramic 3.3pf 50v np0 1206 - C1206C339C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1183-6-ND.
33pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C330J5GACTU
Order 'cap ceramic 33pf 50v np0 1206 - C1206C330J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1199-1-ND.
33pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C330J5GACTU
Order 'cap ceramic 33pf 50v np0 1206 - C1206C330J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1199-6-ND.
3.3pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C339C5GACTU
Order 'cap ceramic 3.3pf 50v np0 1206 - C1206C339C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1183-2-ND.
3.3pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206CRNP09BN3R3
Order 'cap ceramic 3.3pf 50v np0 1206 - CC1206CRNP09BN3R3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1147-1-ND.
3.3pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206CRNP09BN3R3
Order 'cap ceramic 3.3pf 50v np0 1206 - CC1206CRNP09BN3R3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1147-6-ND.
33pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN330
Order 'cap ceramic 33pf 50v np0 1206 - CC1206JRNP09BN330' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1156-1-ND.
33pF Ceramic Capacitor Yageo (VA) 1206 (3216 metric) 50V CC1206JRNP09BN330
Order 'cap ceramic 33pf 50v np0 1206 - CC1206JRNP09BN330' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1156-6-ND.
33pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C330J5GACTU
Order 'cap ceramic 33pf 50v np0 1206 - C1206C330J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1199-2-ND.
3.3pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A3R3CXACW1BC
Order 'cap ceramic 3.3pf 50v np0 1206 - VJ1206A3R3CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1302CT-ND.
3.3pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A3R3CXACW1BC
Order 'cap ceramic 3.3pf 50v np0 1206 - VJ1206A3R3CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1302DKR-ND.
33pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A330JXACW1BC
Order 'cap ceramic 33pf 50v np0 1206 - VJ1206A330JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1309CT-ND.
33pF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 50V VJ1206A330JXACW1BC
Order 'cap ceramic 33pf 50v np0 1206 - VJ1206A330JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1309DKR-ND.
3.3pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C339C5GACTU
Order 'cap ceramic 3.3pf 50v np0 0402 - C0402C339C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1007-1-ND.
Options for 3.3pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206C339C5GACTU
Send this link via E-Mail
Help With This Screen
