CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU - Capacitors
2.7pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C279C5GACTU
| Digi-Key Part Number | 399-1182-2-ND |
4000 12000 24000 |
.11900 .09300 .08800 |
Extended Price
476.00 1116.00 2112.00 |
| Manufacturer Part Number | C1206C279C5GACTU | |||
| Description | CAP CERAMIC 2.7PF 50V NP0 1206 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C279C5GACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C279C5GACTU C1206C279C5GACTU 399 1182 2 ND 39911822ND 399-1182-2 |
C1206C279C5GACTU Specification Sheet
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU (399-1182-2-ND) - Capacitors
Related parts 2.7pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C279C5GACTUCAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1182-1-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1182-2-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - C1206C279C5GACTU
Order 'cap ceramic 2.7pf 50v np0 1206 - C1206C279C5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1182-6-ND.
CAP CERAMIC 27PF 50V NP0 1206 - CC1206JRNP09BN270
Order 'cap ceramic 27pf 50v np0 1206 - CC1206JRNP09BN270' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1155-1-ND.
CAP CERAMIC 27PF 50V NP0 1206 - CC1206JRNP09BN270
Order 'cap ceramic 27pf 50v np0 1206 - CC1206JRNP09BN270' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1155-6-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - CC1206CRNP09BN2R7
Order 'cap ceramic 2.7pf 50v np0 1206 - CC1206CRNP09BN2R7' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1216-1-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - CC1206CRNP09BN2R7
Order 'cap ceramic 2.7pf 50v np0 1206 - CC1206CRNP09BN2R7' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1216-6-ND.
CAP CERAMIC 27PF 50V NP0 1206 - C1206C270J5GACTU
Order 'cap ceramic 27pf 50v np0 1206 - C1206C270J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1198-1-ND.
CAP CERAMIC 27PF 50V NP0 1206 - C1206C270J5GACTU
Order 'cap ceramic 27pf 50v np0 1206 - C1206C270J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1198-2-ND.
CAP CERAMIC 27PF 50V NP0 1206 - C1206C270J5GACTU
Order 'cap ceramic 27pf 50v np0 1206 - C1206C270J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1198-6-ND.
CAP CERAMIC 27PF 50V NP0 1206 - CC1206JRNP09BN270
Order 'cap ceramic 27pf 50v np0 1206 - CC1206JRNP09BN270' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1155-2-ND.
CAP CERAMIC 2.7PF 50V NP0 1206 - CC1206CRNP09BN2R7
Order 'cap ceramic 2.7pf 50v np0 1206 - CC1206CRNP09BN2R7' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1216-2-ND.
CAP CERAMIC 27PF 50V NP0 1206 - VJ1206A270JXACW1BC
Order 'cap ceramic 27pf 50v np0 1206 - VJ1206A270JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1308CT-ND.
CAP CERAMIC 27PF 50V NP0 1206 - VJ1206A270JXACW1BC
Order 'cap ceramic 27pf 50v np0 1206 - VJ1206A270JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1308DKR-ND.
CAP CERAMIC 27PF 50V NP0 1206 - VJ1206A270JXACW1BC
Order 'cap ceramic 27pf 50v np0 1206 - VJ1206A270JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1308TR-ND.
Options for 2.7pF Ceramic Capacitor Kemet 1206 (3216 metric) 50V C1206C279C5GACTU
Send this link via E-Mail
Help With This Screen
