IC AMP HBT SIGE 3GHZ 16-QFN - SGB-6533 - RF and RFID
| Digi-Key Part Number | SGB-6533-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SGB-6533 | |||
| Description | IC AMP HBT SIGE 3GHZ 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SGB-6533 |
| Vendor | Sirenza Microdevices Inc |
| Category | RF and RFID |
| Package / Case | 16-QFN |
| Voltage - Supply | 4.6V ~ 5.8V |
| Current - Supply | 100mA ~ 140mA |
| Gain | 17dB ~ 20dB |
| Frequency | 0Hz ~ 3GHz |
| RF Type | General Purpose |
| Packaging | Tape & Reel (TR) |
| Noise Figure | 3.7dB ~ 4.7dB |
| P1dB | 17dBm ~ 18.5dBm |
| Test Frequency | 1.95GHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SGB 6533 SGB6533 |
SGB-6533 Specification Sheet
IC AMP HBT SIGE 3GHZ 16-QFN - SGB-6533 (SGB-6533-ND) - RF and RFID
Related parts RF and RFID :IC AMP HBT SIGE 3GHZ 16-QFN - SGB-6533
Order 'ic amp hbt sige 3ghz 16-qfn - SGB-6533' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-6533-ND.
IC AMP HBT SIGE 3GHZ 16-QFN - SGB-4333
Order 'ic amp hbt sige 3ghz 16-qfn - SGB-4333' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-4333-ND.
IC AMP HBT SIGE 3GHZ 16-QFN - SGB-4533
Order 'ic amp hbt sige 3ghz 16-qfn - SGB-4533' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-4533-ND.
IC AMP HBT SIGE 4.5GHZ 16-QFN - SGB-2233
Order 'ic amp hbt sige 4.5ghz 16-qfn - SGB-2233' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-2233-ND.
IC AMP HBT SIGE 4GHZ 16-QFN - SGB-2433
Order 'ic amp hbt sige 4ghz 16-qfn - SGB-2433' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-2433-ND.
IC AMP HBT SIGE 3.5GHZ 16-QFN - SGB-6433
Order 'ic amp hbt sige 3.5ghz 16-qfn - SGB-6433' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGB-6433-ND.
IC AMP HBT 5.9GHZ 3.3V 16-QFN - STA-6033Z
Order 'ic amp hbt 5.9ghz 3.3v 16-qfn - STA-6033Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1066-2-ND.
IC AMP HBT GAAS 1W 16-QFN - SZA-2044Z
Order 'ic amp hbt gaas 1w 16-qfn - SZA-2044Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1070-2-ND.
IC AMP HBT GAAS 1W 16-QFN - SZA-3044Z
Order 'ic amp hbt gaas 1w 16-qfn - SZA-3044Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1071-2-ND.
IC AMP HBT GAAS 5.9GHZ 16-QFN - SZA-5044Z
Order 'ic amp hbt gaas 5.9ghz 16-qfn - SZA-5044Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1072-2-ND.
IC AMP HBT 5.9GHZ 3.3V 16-QFN - STA-6033
Order 'ic amp hbt 5.9ghz 3.3v 16-qfn - STA-6033' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number STA-6033-ND.
IC AMP HBT GAAS 1W 16-QFN - SZA-2044
Order 'ic amp hbt gaas 1w 16-qfn - SZA-2044' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SZA-2044-ND.
IC AMP HBT GAAS 1W 16-QFN - SZA-3044
Order 'ic amp hbt gaas 1w 16-qfn - SZA-3044' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SZA-3044-ND.
IC AMP HBT GAAS 5.9GHZ 16-QFN - SZA-5044
Order 'ic amp hbt gaas 5.9ghz 16-qfn - SZA-5044' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SZA-5044-ND.
IC AMP HBT 5.9GHZ 3.3V 16-QFN - STA-6033Z
Order 'ic amp hbt 5.9ghz 3.3v 16-qfn - STA-6033Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc (VA). Digi-Key part number 599-1066-1-ND.
Send this link via E-Mail
Help With This Screen
