IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486 - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | SGA-6486-ND |
3000 |
1.15000 |
Extended Price
3450.00 |
| Manufacturer Part Number | SGA-6486 | |||
| Description | IC AMP HBT SIGE 4500MHZ SOT-86 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SGA-6486 |
| Vendor | Sirenza Microdevices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-86 |
| Frequency | 0.000 MHz [Min] |
| Frequency | 4.500 GHz [Max] |
| Typical RF Application | PCS |
| Typical RF Application | GSM |
| Typical RF Application | UMTS |
| Supply Voltage | 5.10 V [Typ] |
| Supply Current | 75.000 mA [Typ] |
| Associated Gain | 14.80 dB @ 1.950 GHz |
| Noise Figure | 3.30 dB @ 1.950 GHz |
| P1db | 18.5 dBm @ 1.950 GHz |
| Isolation | 21 dB [Typ] |
| Packaging | Tape & Reel |
| Diameter | 2.1600 mm [Typ] |
| Thickness | 1.6500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SGA 6486 SGA6486 |
SGA-6486 Specification Sheet
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486 (SGA-6486-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-6486' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGA-6486-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4386Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1033-1-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4386Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1033-2-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4386Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1033-6-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1035-1-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1035-2-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1035-6-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-6486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1050-1-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-6486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1050-2-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-6486Z
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-6486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1050-6-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4386
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4386' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGA-4386-ND.
IC AMP HBT SIGE 4500MHZ SOT-86 - SGA-4486
Order 'ic amp hbt sige 4500mhz sot-86 - SGA-4486' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGA-4486-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-6-ND.
Send this link via E-Mail
Help With This Screen