IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363
| Digi-Key Part Number | SGA-0363-ND |
3000 |
.51000 |
Extended Price
1530.00 |
| Manufacturer Part Number | SGA-0363 | |||
| Description | IC AMP HBT SIGE 5000MHZ SOT-363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SGA-0363 |
| Vendor | Sirenza Microdevices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Frequency | 0.000 MHz [Min] |
| Frequency | 5.000 GHz [Max] |
| Typical RF Application | PCS |
| Typical RF Application | GSM |
| Typical RF Application | UMTS |
| Supply Voltage | 2.50 V [Typ] |
| Supply Current | 11.000 mA [Typ] |
| Associated Gain | 17.20 dB @ 1.950 GHz |
| Noise Figure | 3.00 dB @ 1.950 GHz |
| P1db | 2.3 dBm @ 1.950 GHz |
| Isolation | 23 dB [Typ] |
| Packaging | Tape & Reel |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Thickness | 0.9500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SGA 0363 SGA0363 |
SGA-0363 Specification Sheet
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363 (SGA-0363-ND)
Related parts:IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGA-0363-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2263Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2263Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1014-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2263Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2263Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1014-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2263Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2263Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1014-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1016-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1016-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1016-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2463Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2463Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1018-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2463Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2463Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1018-2-ND.
Send this link via E-Mail
Help With This Screen