IC MOD RF POWER AMP 16PIN 3X3QFN - RMPA5251
| Digi-Key Part Number | RMPA5251CT-ND |
1 25 100 1000 |
2.03000 1.62000 1.21500 1.05300 |
Extended Price
2.03 40.50 121.50 1053.00 |
| Manufacturer Part Number | RMPA5251 | |||
| Description | IC MOD RF POWER AMP 16PIN 3X3QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | RMPA5251 |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-QFN |
| Frequency | 4.900 GHz [Min] |
| Frequency | 5.850 GHz [Max] |
| Typical RF Application | 802.11a/Wi-Fi |
| Typical RF Application | Wireless LAN |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Packaging | Cut Tape |
| Length | 3.000 mm [Typ] |
| Width | 3.000 mm [Typ] |
| Thickness | 0.9000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMPA5251 RMPA5251 RMPA5251CT ND RMPA5251CTND RMPA5251CT |
RMPA5251 Specification Sheet
IC MOD RF POWER AMP 16PIN 3X3QFN - RMPA5251 (RMPA5251CT-ND)
Related parts:IC MOD RF POWER AMP 16PIN 3X3QFN - RMPA5251
Order 'ic mod rf power amp 16pin 3x3qfn - RMPA5251' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA5251CT-ND.
IC MOD RF POWER AMP 16PIN 3X3QFN - RMPA5251
Order 'ic mod rf power amp 16pin 3x3qfn - RMPA5251' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA5251TR-ND.
IC MOD RF POWER AMP 16PIN 3X3LCC - RMPA2453
Order 'ic mod rf power amp 16pin 3x3lcc - RMPA2453' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA2453CT-ND.
IC MOD RF POWER AMP 16PIN 3X3LCC - RMPA2453
Order 'ic mod rf power amp 16pin 3x3lcc - RMPA2453' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA2453TR-ND.
IC MOD RF POWER AMP 16PIN 3X3LCC - RMPA2455
Order 'ic mod rf power amp 16pin 3x3lcc - RMPA2455' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA2455CT-ND.
IC MOD RF POWER AMP 16PIN 3X3LCC - RMPA2455
Order 'ic mod rf power amp 16pin 3x3lcc - RMPA2455' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA2455TR-ND.
IC MOD RF POWER AMP 10PIN 4X4LCC - RMPA0959
Order 'ic mod rf power amp 10pin 4x4lcc - RMPA0959' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA0959CT-ND.
IC MOD RF POWER AMP 10PIN 4X4LCC - RMPA0959
Order 'ic mod rf power amp 10pin 4x4lcc - RMPA0959' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA0959TR-ND.
IC MOD RF POWER AMP 8PIN 3X3LCC - RMPA0965
Order 'ic mod rf power amp 8pin 3x3lcc - RMPA0965' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA0965CT-ND.
IC MOD RF POWER AMP 8PIN 3X3LCC - RMPA0965
Order 'ic mod rf power amp 8pin 3x3lcc - RMPA0965' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA0965TR-ND.
IC MOD RF POWER AMP 10PIN 4X4LCC - RMPA1959
Order 'ic mod rf power amp 10pin 4x4lcc - RMPA1959' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA1959CT-ND.
IC MOD RF POWER AMP 10PIN 4X4LCC - RMPA1959
Order 'ic mod rf power amp 10pin 4x4lcc - RMPA1959' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA1959TR-ND.
IC MOD RF POWER AMP 8PIN 3X3LCC - RMPA1965
Order 'ic mod rf power amp 8pin 3x3lcc - RMPA1965' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA1965CT-ND.
IC MOD RF POWER AMP 8PIN 3X3LCC - RMPA1965
Order 'ic mod rf power amp 8pin 3x3lcc - RMPA1965' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA1965TR-ND.
IC MOD RF POWER AMP 10PIN 4X4LCC - RMPA2259
Order 'ic mod rf power amp 10pin 4x4lcc - RMPA2259' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RMPA2259CT-ND.
Send this link via E-Mail
Help With This Screen