CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
| Digi-Key Part Number | 399-1175-1-ND |
10 100 500 1000 |
.07500 .04420 .02550 .01768 |
Extended Price
0.75 4.42 12.75 17.68 |
| Manufacturer Part Number | C0805C104Z5UACTU | |||
| Description | CAP .10UF 50V CERAMIC Z5U 0805 | |||
| Quantity Available | 1900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C104Z5UACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Z5U |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | 10°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C104Z5UACTU C0805C104Z5UACTU 399 1175 1 ND 39911751ND 399-1175-1 |
C0805C104Z5UACTU Specification Sheet
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU (399-1175-1-ND)
Related parts:CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1175-6-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104Z5UACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1175-2-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1176-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104M5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1169-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-6-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
Order 'cap .10uf 50v ceramic x7r 0805 - C0805C104J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP 10000PF 50V CERAMIC Z5U 0805 - C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-1-ND.
CAP 10000PF 50V CERAMIC Z5U 0805 - C0805C103M5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1174-1-ND.
CAP .10UF 50V CERAMIC Z5U 0805 - C0805C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 0805 - C0805C104M5UACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1176-2-ND.
CAP .10UF 50V CERAMIC Y5V 0805 - C0805C104Z5VACTU
Order 'cap .10uf 50v ceramic y5v 0805 - C0805C104Z5VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1177-1-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104Z5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1258-1-ND.
CAP .10UF 50V CERAMIC Z5U 1206 - C1206C104M5UACTU
Order 'cap .10uf 50v ceramic z5u 1206 - C1206C104M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1259-1-ND.
Send this link via E-Mail
Help With This Screen