CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU - Capacitors
| Digi-Key Part Number | 399-1172-1-ND |
10 100 500 1000 |
.12100 .07150 .04126 .02860 |
Extended Price
1.21 7.15 20.63 28.60 |
| Manufacturer Part Number | C0805C105K8RACTU | |||
| Description | CAP 1.0UF 10V CERAMIC X7R 0805 | |||
| Quantity Available | 7380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C105K8RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C105K8RACTU C0805C105K8RACTU 399 1172 1 ND 39911721ND 399-1172-1 |
C0805C105K8RACTU Specification Sheet
CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU (399-1172-1-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU
Order 'cap 1.0uf 10v ceramic x7r 0805 - C0805C105K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1172-1-ND.
CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU
Order 'cap 1.0uf 10v ceramic x7r 0805 - C0805C105K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1172-6-ND.
CAP 1.0UF 10V CERAMIC X7R 0805 - C0805C105K8RACTU
Order 'cap 1.0uf 10v ceramic x7r 0805 - C0805C105K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1172-2-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
CAP 270PF 50V CERAMIC X7R 0805 - C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1139-1-ND.
CAP 330PF 50V CERAMIC X7R 0805 - C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1140-1-ND.
CAP 390PF 50V CERAMIC X7R 0805 - C0805C391K5RACTU
Order 'cap 390pf 50v ceramic x7r 0805 - C0805C391K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1141-1-ND.
CAP 470PF 50V CERAMIC X7R 0805 - C0805C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0805 - C0805C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1142-1-ND.
CAP 560PF 50V CERAMIC X7R 0805 - C0805C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0805 - C0805C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1143-1-ND.
CAP 680PF 50V CERAMIC X7R 0805 - C0805C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0805 - C0805C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1144-1-ND.
CAP 820PF 50V CERAMIC X7R 0805 - C0805C821K5RACTU
Order 'cap 820pf 50v ceramic x7r 0805 - C0805C821K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1145-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102M5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1146-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1147-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1149-1-ND.
CAP 1500PF 50V CERAMIC X7R 0805 - C0805C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0805 - C0805C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1150-1-ND.
Send this link via E-Mail
Help With This Screen