AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0370 - RF and RFID
| Digi-Key Part Number | MSA-0370-ND |
100 |
27.70000 |
Extended Price
2770.00 |
| Manufacturer Part Number | MSA-0370 | |||
| Description | AMP MMIC SI BIPOLAR 70-MIL PKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSA-0370 |
| Vendor | Avago Technologies US Inc. |
| Category | RF and RFID |
| Package / Case | 4-SMD (70 mil) |
| Voltage - Supply | 4.5V ~ 5.5V |
| Current - Supply | 35mA |
| Gain | 11.5dB ~ 13.5dB |
| Frequency | 20MHz ~ 2.8GHz |
| RF Type | ISM |
| Packaging | Bulk |
| Noise Figure | 6dB |
| P1dB | 10dBm |
| Test Frequency | 1GHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSA 0370 MSA0370 |
MSA-0370 Specification Sheet
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0370 (MSA-0370-ND) - RF and RFID
Related parts RF and RFID :AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0370
Order 'amp mmic si bipolar 70-mil pkg - MSA-0370' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0370-ND.
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0470
Order 'amp mmic si bipolar 70-mil pkg - MSA-0470' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0470-ND.
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0670
Order 'amp mmic si bipolar 70-mil pkg - MSA-0670' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1962-ND.
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0770
Order 'amp mmic si bipolar 70-mil pkg - MSA-0770' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0770-ND.
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-0870
Order 'amp mmic si bipolar 70-mil pkg - MSA-0870' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0870-ND.
AMP MMIC SI BIPOLAR 70-MIL PKG - MSA-9970
Order 'amp mmic si bipolar 70-mil pkg - MSA-9970' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-9970-ND.
AMP MMIC SI BIPOLAR 100-MIL PKG - MSA-1110
Order 'amp mmic si bipolar 100-mil pkg - MSA-1110' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1969-ND.
AMP MMIC SI BIPOLAR 200-MIL BEO - MSA-0420
Order 'amp mmic si bipolar 200-mil beo - MSA-0420' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0420-ND.
AMP MMIC SI BIPOLAR 200-MIL BEO - MSA-0520
Order 'amp mmic si bipolar 200-mil beo - MSA-0520' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0520-ND.
AMP MMIC SI BIPOLAR 200-MIL BeO - MSA-1120
Order 'amp mmic si bipolar 200-mil beo - MSA-1120' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-1120-ND.
AMP MMIC SI BIPOLAR 70MIL PKG - MSA-0270
Order 'amp mmic si bipolar 70mil pkg - MSA-0270' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0270-ND.
AMP MMIC SI BIPOLAR 86-SMD PLAST - MSA-0286-TR1G
Order 'amp mmic si bipolar 86-smd plast - MSA-0286-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0286-TR1G-ND.
AMP MMIC SI BIPOLAR 86-SMD PLAST - MSA-0286-TR2G
Order 'amp mmic si bipolar 86-smd plast - MSA-0286-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0286-TR2G-ND.
AMP MMIC SI BIPOLAR 86-SMD PLAST - MSA-0386-TR2G
Order 'amp mmic si bipolar 86-smd plast - MSA-0386-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0386-TR2G-ND.
AMP MMIC SI BIPOLAR 86-SMD PLAST - MSA-0486-TR1G
Order 'amp mmic si bipolar 86-smd plast - MSA-0486-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0486-TR1G-ND.
Send this link via E-Mail
Help With This Screen
