IC RF AMP 5V 21.8DB SOT-363 - MGA-86563-BLKG - RF and RFID
| Digi-Key Part Number | 516-1958-5-ND |
1 10 100 250 500 1000 5000 |
3.10000 2.91000 2.32800 1.74600 1.45500 1.33375 1.23675 |
Extended Price
3.10 29.10 232.80 436.50 727.50 1333.75 6183.75 |
| Manufacturer Part Number | MGA-86563-BLKG | |||
| Description | IC RF AMP 5V 21.8DB SOT-363 | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-86563-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | RF and RFID |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Voltage - Supply | 4.5V ~ 5.5V |
| Current - Supply | 14mA |
| Gain | 22.7dB |
| Frequency | 500MHz ~ 6GHz |
| RF Type | GPS, ISM, MMDS, PCS, TVRO |
| Packaging | Bulk |
| Noise Figure | 1.5dB |
| P1db | 4.1dBm |
| Test Frequency | 2GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 86563 BLKG MGA86563BLKG 516 1958 5 ND 51619585ND 516-1958-5 |
MGA-86563-BLKG Specification Sheet
IC RF AMP 5V 21.8DB SOT-363 - MGA-86563-BLKG (516-1958-5-ND) - RF and RFID
Related parts RF and RFID :IC RF AMP 5V 21.8DB SOT-363 - MGA-86563-BLKG
Order 'ic rf amp 5v 21.8db sot-363 - MGA-86563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1958-5-ND.
IC AMP MMIC LNA 2GHZ SOT-363 - MGA-61563-BLKG
Order 'ic amp mmic lna 2ghz sot-363 - MGA-61563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1949-ND.
IC AMP MMIC LNA 500MHZ SOT-363 - MGA-62563-BLKG
Order 'ic amp mmic lna 500mhz sot-363 - MGA-62563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1950-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-BLKG
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1954-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-BLKG
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1955-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1831-2-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR2G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-86563-TR2G-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-1-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-6-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-BLKG
Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2129-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG
Order 'ic amp rfic 3.5ghz sot-363 - ABA-31563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1835-ND.
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG
Order 'ic amp rfic 2.5ghz sot-363 - ABA-32563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-32563-BLKG-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-51563-BLKG
Order 'ic amp rfic 3.5ghz sot-363 - ABA-51563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-51563-BLKG-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-52563-BLKG
Order 'ic amp rfic 3.5ghz sot-363 - ABA-52563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1836-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-53563-BLKG
Order 'ic amp rfic 3.5ghz sot-363 - ABA-53563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1837-ND.
Send this link via E-Mail
Help With This Screen
