AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
| Digi-Key Part Number | MGA-85563-TR2G-ND |
10000 |
1.37600 |
Extended Price
13760.00 |
| Manufacturer Part Number | MGA-85563-TR2G | |||
| Description | AMP RFIC LNA GAAS 3V SOT-363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-85563-TR2G |
| Vendor | Avago Technologies US Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Frequency | 800.000 MHz [Min] |
| Frequency | 6.000 GHz [Max] |
| Typical RF Application | PCS |
| Typical RF Application | Wireless LAN |
| Supply Voltage | 3.00 V [Typ] |
| Supply Current | 15.000 mA [Typ] |
| Associated Gain | 18.00 dB @ 2.000 GHz |
| Noise Figure | 1.60 dB @ 2.000 GHz |
| P1db | 0.9 dBm @ 2.000 GHz |
| Isolation | 37 dB [Typ] |
| Packaging | Tape & Reel, 13" |
| Length | 1.800 mm [Min] |
| Length | 2.200 mm [Max] |
| Width | 1.150 mm [Min] |
| Width | 1.350 mm [Max] |
| Thickness | 0.8000 mm [Min] |
| Thickness | 1.0000 mm [Max] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 85563 TR2G MGA85563TR2G |
MGA-85563-TR2G Specification Sheet
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G (MGA-85563-TR2G-ND)
Related parts:AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-BLKG-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR1G-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR2G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-86563-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-TR2G-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-86563-TR1G-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR2G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-81563-TR2G-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR2G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-82563-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-BLKG-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR1G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-BLKG-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-TR1G-ND.
AMP RFIC LNA GAAS 3V LC SOT-363 - MGA-87563-TR2G
Order 'amp rfic lna gaas 3v lc sot-363 - MGA-87563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-87563-TR2G-ND.
AMP RFIC LNA GAAS 3V LC SOT-363 - MGA-87563-BLKG
Order 'amp rfic lna gaas 3v lc sot-363 - MGA-87563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-87563-BLKG-ND.
Send this link via E-Mail
Help With This Screen