IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-BLKG - RF and RFID
| Digi-Key Part Number | 516-1954-ND |
1 10 100 250 500 1000 5000 |
2.37000 2.22000 1.77600 1.33200 1.11000 1.01750 .94350 |
Extended Price
2.37 22.20 177.60 333.00 555.00 1017.50 4717.50 |
| Manufacturer Part Number | MGA-81563-BLKG | |||
| Description | IC AMP MMIC GAAS 3V SOT-363 | |||
| Quantity Available | 275 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-81563-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | RF and RFID |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Voltage - Supply | 1.5V ~ 5V |
| Current - Supply | 31mA ~ 51mA |
| Gain | 10.5dB ~ 14.5dB |
| Frequency | 100MHz ~ 6GHz |
| RF Type | ISM, PCS, PHS, SATCOM, WLL |
| Packaging | Bulk |
| Noise Figure | 2.7dB |
| P1db | 14.8dBm |
| Test Frequency | 2GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 81563 BLKG MGA81563BLKG 516 1954 ND 5161954ND 516-1954 |
MGA-81563-BLKG Specification Sheet
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-BLKG (516-1954-ND) - RF and RFID
Related parts RF and RFID :IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-BLKG
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1954-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1510-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1586-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR2G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-81563-TR2G-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1510-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1586-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-BLKG
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1955-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1586-6-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1511-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1587-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR2G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-82563-TR2G-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1511-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1587-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1587-6-ND.
IC AMP MMIC LNA 2GHZ SOT-363 - MGA-61563-BLKG
Order 'ic amp mmic lna 2ghz sot-363 - MGA-61563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1949-ND.
Send this link via E-Mail
Help With This Screen
