IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG - RF and RFID
| Digi-Key Part Number | 516-1953-ND |
1 10 100 250 500 1000 5000 |
2.66000 2.49000 1.99200 1.49400 1.24500 1.14125 1.05825 |
Extended Price
2.66 24.90 199.20 373.50 622.50 1141.25 5291.25 |
| Manufacturer Part Number | MGA-72543-BLKG | |||
| Description | IC AMP MMIC LNA GAAS 3V SOT-343 | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-72543-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | RF and RFID |
| Package / Case | SC-70-4, SC-82-4, SOT-323-4, SOT-343 |
| Voltage - Supply | 2.7V ~ 3.3V |
| Current - Supply | 60mA ~ 70mA |
| Gain | 13.5dB ~ 15.5dB |
| Frequency | 100MHz ~ 6GHz |
| RF Type | CDMA, TDMA, W-CDMA |
| Packaging | Bulk |
| Noise Figure | 1.5dB ~ 1.8dB |
| P1db | 11.2dBm |
| Test Frequency | 2.4GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 72543 BLKG MGA72543BLKG 516 1953 ND 5161953ND 516-1953 |
MGA-72543-BLKG Specification Sheet
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG (516-1953-ND) - RF and RFID
Related parts RF and RFID :IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1829-2-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1953-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-1-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-6-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR1G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1952-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR1
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR1-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR2
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR2-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-BLK
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1951-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1830-2-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1957-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-1-ND.
Send this link via E-Mail
Help With This Screen
