Keywords:





IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G - RF and RFID

Digi-Key Part Number MGA-71543-TR2G-ND
Price Break
10000
Unit Price
1.12000
Extended Price
11200.00
Manufacturer Part NumberMGA-71543-TR2G
DescriptionIC AMP MMIC LNA GAAS 3V SOT-343
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMGA-71543-TR2G
VendorAvago Technologies US Inc.
CategoryRF and RFID
Package / CaseSC-70-4, SC-82-4, SOT-323-4, SOT-343
Voltage - Supply2.7V ~ 4.2V
Current - Supply50mA
Gain15.4dB
Frequency100MHz ~ 6GHz
RF TypeCDMA, TDMA, PCS
PackagingTape & Reel (TR)
Noise Figure0.8dB
P1db13.1dBm
Test Frequency2.01GHz
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MGA 71543 TR2G
MGA71543TR2G

MGA-71543-TR2G Specification Sheet

Image of IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G

IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G (MGA-71543-TR2G-ND) - RF and RFID

Related parts RF and RFID :
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR1G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR1G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-BLKG
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1952-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1829-2-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR2G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1953-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-1-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
 Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-6-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR1
 Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR1-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR2
 Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR2-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-BLK
 Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1951-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1830-2-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1957-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-1-ND.

Send this link via E-Mail
Help With This Screen

IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR1G Next: IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G