IC OP AMP LNA GPS TSLP-7 - BGA 615L7 E6327
| Digi-Key Part Number | BGA615L7E6327INDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BGA 615L7 E6327 | |||
| Description | IC OP AMP LNA GPS TSLP-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA 615L7 E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | RF and RFID |
| Package / Case | TSLP-7 |
| Voltage - Supply | 2.4V ~ 3.2V |
| Current - Supply | 5.6mA |
| Gain | 18dB |
| Frequency | 1.575GHz |
| RF Type | GPS |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 0.9dB |
| P1db | - |
| Test Frequency | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGA 615L7 E6327 BGA 615L7 E6327 BGA615L7E6327INDKR ND BGA615L7E6327INDKRND BGA615L7E6327INDKR |
BGA 615L7 E6327 Specification Sheet
IC OP AMP LNA GPS TSLP-7 - BGA 615L7 E6327 (BGA615L7E6327INDKR-ND)
Related parts :IC OP AMP LNA GPS TSLP-7 - BGA 615L7 E6327
Order 'ic op amp lna gps tslp-7 - BGA 615L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA615L7E6327INCT-ND.
IC OP AMP LNA GPS TSLP-7 - BGA 615L7 E6327
Order 'ic op amp lna gps tslp-7 - BGA 615L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA615L7E6327INDKR-ND.
IC OP AMP LNA GPS TSLP-7 - BGA 615L7 E6327
Order 'ic op amp lna gps tslp-7 - BGA 615L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA615L7E6327INTR-ND.
IC OP AMP WIDEBAND RF TSLP-7 - BGA 622L7 E6327
Order 'ic op amp wideband rf tslp-7 - BGA 622L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622L7E6327INCT-ND.
IC OP AMP WIDEBAND RF TSLP-7 - BGA 622L7 E6327
Order 'ic op amp wideband rf tslp-7 - BGA 622L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622L7E6327INDKR-ND.
IC OP AMP WIDEBAND RF TSLP-7 - BGA 622L7 E6327
Order 'ic op amp wideband rf tslp-7 - BGA 622L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA622L7E6327INTR-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INCT-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INDKR-ND.
IC AMP MMIC 3.5V 10MA TSLP-7 - BGA 700L16 E6327
Order 'ic amp mmic 3.5v 10ma tslp-7 - BGA 700L16 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA 700L16 E6327-ND.
IC AMP MMIC 3.6V 20MA TSLP-7 - BGA 728L7 E6327
Order 'ic amp mmic 3.6v 20ma tslp-7 - BGA 728L7 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA 728L7 E6327-ND.
IC OP AMP 3.4MA 215MHZ SOT23-6 - LT6230CS6#TRMPBF
Order 'ic op amp 3.4ma 215mhz sot23-6 - LT6230CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6230CS6#TRMPBFCT-ND.
IC OP AMP SGL 375MHZ R-R SOT23-6 - LT6233CS6-10#TRMPBF
Order 'ic op amp sgl 375mhz r-r sot23-6 - LT6233CS6-10#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6233CS6-10#TRMPBFCT-ND.
IC OP AMP SGL 60MHZ R-R SOT23-6 - LT6233CS6#TRMPBF
Order 'ic op amp sgl 60mhz r-r sot23-6 - LT6233CS6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT6233CS6#TRMPBFCT-ND.
IC OP-AMP 1.8-5.5V SNGL SOT23A-5 - TC1034ECTTR
Order 'ic op-amp 1.8-5.5v sngl sot23a-5 - TC1034ECTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1034ECTTRCT-ND.
AMP HI IP3 PCS LOW NOISE TSLP-7 - BGA 619 E6327
Order 'amp hi ip3 pcs low noise tslp-7 - BGA 619 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA 619 E6327-ND.
Send this link via E-Mail
Help With This Screen
