IC OP AMP HG LNA RF SOT363 - BGA 428 E6327 - RF and RFID
| Digi-Key Part Number | BGA428E6327INCT-ND |
1 25 100 1000 |
1.48000 1.13240 .99500 .65189 |
Extended Price
1.48 28.31 99.50 651.89 |
| Manufacturer Part Number | BGA 428 E6327 | |||
| Description | IC OP AMP HG LNA RF SOT363 | |||
| Quantity Available | 5053 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA 428 E6327 |
| Vendor | Infineon Technologies (VA) |
| Category | RF and RFID |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Voltage - Supply | 2.4V ~ 3V |
| Current - Supply | 12mA |
| Gain | 20dB |
| Frequency | 1.4GHz ~ 2.5GHz |
| RF Type | Cellular, GSM, DCS, PCS |
| Packaging | Cut Tape (CT) |
| Noise Figure | 1.4dB |
| P1db | -19dBm |
| Test Frequency | 1.8GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGA 428 E6327 BGA 428 E6327 BGA428E6327INCT ND BGA428E6327INCTND BGA428E6327INCT |
BGA 428 E6327 Specification Sheet
IC OP AMP HG LNA RF SOT363 - BGA 428 E6327 (BGA428E6327INCT-ND) - RF and RFID
Related parts RF and RFID :IC OP AMP HG LNA RF SOT363 - BGA 428 E6327
Order 'ic op amp hg lna rf sot363 - BGA 428 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA428E6327INTR-ND.
IC OP AMP HG LNA RF SOT363 - BGA 428 E6327
Order 'ic op amp hg lna rf sot363 - BGA 428 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA428E6327INCT-ND.
IC OP AMP HG LNA RF SOT363 - BGA 428 E6327
Order 'ic op amp hg lna rf sot363 - BGA 428 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA428E6327INDKR-ND.
IC OP AMP PRECISION 8SOIC - LT1001CS8#TR
Order 'ic op amp precision 8soic - LT1001CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1001CS8#TR-ND.
IC OP AMP PREC SINGLE 5V 8SOIC - LT1006S8#TR
Order 'ic op amp prec single 5v 8soic - LT1006S8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8#TR-ND.
IC OP AMP PREC SGL HI SPD 8SOIC - LT1007CS8#TR
Order 'ic op amp prec sgl hi spd 8soic - LT1007CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007CS8#TR-ND.
IC OP AMP PREC SGL HI SPD 16SOIC - LT1007CSW#TR
Order 'ic op amp prec sgl hi spd 16soic - LT1007CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007CSW#TR-ND.
IC OP AMP PREC SGL HI SPD 8SOIC - LT1007IS8#TR
Order 'ic op amp prec sgl hi spd 8soic - LT1007IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007IS8#TR-ND.
IC OP AMP PREC SGL UNIV LN 8SOIC - LT1008S8#TR
Order 'ic op amp prec sgl univ ln 8soic - LT1008S8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1008S8#TR-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8#TR
Order 'ic op amp prec universal 8-soic - LT1012ACS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1012ACS8#TR-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8#TRPBF
Order 'ic op amp prec universal 8-soic - LT1012ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012ACS8#TRPBF-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012AIS8#TR
Order 'ic op amp prec universal 8-soic - LT1012AIS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1012AIS8#TR-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012AIS8#TRPBF
Order 'ic op amp prec universal 8-soic - LT1012AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012AIS8#TRPBF-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012IS8#TR
Order 'ic op amp prec universal 8-soic - LT1012IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1012IS8#TR-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012IS8#TRPBF
Order 'ic op amp prec universal 8-soic - LT1012IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012IS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
