AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327 - RF and RFID
| Digi-Key Part Number | BGA420E6327INTR-ND |
3000 6000 12000 |
.32438 .30816 .30121 |
Extended Price
973.14 1848.96 3614.52 |
| Manufacturer Part Number | BGA 420 E6327 | |||
| Description | AMP SI-MMIC 6V 15MA SOT-343 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGA 420 E6327 |
| Vendor | Infineon Technologies |
| Category | RF and RFID |
| Package / Case | SC-70-4, SC-82-4, SOT-323-4, SOT-343 |
| Voltage - Supply | 3V ~ 6V |
| Current - Supply | 5.4mA ~ 8mA |
| Gain | 13dB |
| Frequency | 100MHz ~ 3GHz |
| RF Type | Cellular, GSM, CDMA, TDMA, UMTS |
| Packaging | Tape & Reel (TR) |
| Noise Figure | 2.3dB |
| P1db | -2.5dB |
| Test Frequency | 1GHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGA 420 E6327 BGA 420 E6327 BGA420E6327INTR ND BGA420E6327INTRND BGA420E6327INTR |
BGA 420 E6327 Specification Sheet
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327 (BGA420E6327INTR-ND) - RF and RFID
Related parts RF and RFID :AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA420E6327INTR-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA420E6327INCT-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGA 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGA 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA420E6327INDKR-ND.
AMP SI-MMIC 6V 15MA SOT-343 - BGB 420 E6327
Order 'amp si-mmic 6v 15ma sot-343 - BGB 420 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGB 420 E6327-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA622E6327INTR-ND.
AMP RF CASCODE 6V 20MA SOT-143 - BGA 416 E6327
Order 'amp rf cascode 6v 20ma sot-143 - BGA 416 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA416E6327INTR-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INCT-ND.
IC OP AMP WIDEBAND RF SOT-343 - BGA 622 E6327
Order 'ic op amp wideband rf sot-343 - BGA 622 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA622E6327INDKR-ND.
AMP RF CASCODE 6V 20MA SOT-143 - BGA 416 E6327
Order 'amp rf cascode 6v 20ma sot-143 - BGA 416 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA416E6327INCT-ND.
AMP RF CASCODE 6V 20MA SOT-143 - BGA 416 E6327
Order 'amp rf cascode 6v 20ma sot-143 - BGA 416 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA416E6327INDKR-ND.
IC RF CASCADE AMP SOT-343 - BGA 427 E6327
Order 'ic rf cascade amp sot-343 - BGA 427 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA427E6327INTR-ND.
IC AMP MMIC LNA 1.5GHZ SOT-343 - MGA-52543-TR1G
Order 'ic amp mmic lna 1.5ghz sot-343 - MGA-52543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-52543-TR1G-ND.
IC AMP MMIC LNA 1.5GHZ SOT-343 - MGA-52543-TR2G
Order 'ic amp mmic lna 1.5ghz sot-343 - MGA-52543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-52543-TR2G-ND.
TRANSISTOR NPN RF 12V SOT-343 - BFP 183W E6327
Order 'transistor npn rf 12v sot-343 - BFP 183W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BFP183WE6327INTR-ND.
IC RF CASCADE AMP SOT-343 - BGA 427 E6327
Order 'ic rf cascade amp sot-343 - BGA 427 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA427E6327INCT-ND.
Send this link via E-Mail
Help With This Screen
