0.015µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C153K5RACTU
CAP 15000PF 50V CERAMIC X7R 0805 - C0805C153K5RACTU - Capacitors
| Digi-Key Part Number | 399-1161-1-ND |
10 100 500 1000 |
.04600 .02730 .01576 .01365 |
Extended Price
0.46 2.73 7.88 13.65 |
| Manufacturer Part Number | C0805C153K5RACTU | |||
| Description | CAP 15000PF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 57190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C153K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C153K5RACTU C0805C153K5RACTU 399 1161 1 ND 39911611ND 399-1161-1 |
C0805C153K5RACTU Specification Sheet
CAP 15000PF 50V CERAMIC X7R 0805 - C0805C153K5RACTU (399-1161-1-ND) - Capacitors
Related parts 0.015µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C153K5RACTU0.015µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C153K5RACTU
Order 'cap 15000pf 50v ceramic x7r 0805 - C0805C153K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1161-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C153K5RACTU
Order 'cap 15000pf 50v ceramic x7r 0805 - C0805C153K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1161-6-ND.
0.015µF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C153K5RACTU
Order 'cap 15000pf 50v ceramic x7r 0805 - C0805C153K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1161-2-ND.
220pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
270pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1139-1-ND.
330pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1140-1-ND.
390pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C391K5RACTU
Order 'cap 390pf 50v ceramic x7r 0805 - C0805C391K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1141-1-ND.
470pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C471K5RACTU
Order 'cap 470pf 50v ceramic x7r 0805 - C0805C471K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1142-1-ND.
560pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C561K5RACTU
Order 'cap 560pf 50v ceramic x7r 0805 - C0805C561K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1143-1-ND.
680pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C681K5RACTU
Order 'cap 680pf 50v ceramic x7r 0805 - C0805C681K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1144-1-ND.
820pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C821K5RACTU
Order 'cap 820pf 50v ceramic x7r 0805 - C0805C821K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1145-1-ND.
1000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C102M5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1146-1-ND.
1000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1147-1-ND.
1000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1149-1-ND.
1500pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C152K5RACTU
Order 'cap 1500pf 50v ceramic x7r 0805 - C0805C152K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1150-1-ND.
Options for 0.015µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C153K5RACTU
Send this link via E-Mail
Help With This Screen
