10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
| Digi-Key Part Number | 399-1160-1-ND |
10 100 500 1000 |
.03300 .01950 .01126 .00975 |
Extended Price
0.33 1.95 5.63 9.75 |
| Manufacturer Part Number | C0805C103M5RACTU | |||
| Description | CAP 10000PF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 162450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C103M5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C103M5RACTU C0805C103M5RACTU 399 1160 1 ND 39911601ND 399-1160-1 |
C0805C103M5RACTU Specification Sheet
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU (399-1160-1-ND)
Related parts 10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-6-ND.
10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1160-2-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1174-1-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 50V VJ0805Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0805 - VJ0805Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1293CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 50V VJ0805Y103KXACW1BC
Order 'cap 10000pf 50v ceramic x7r 0805 - VJ0805Y103KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1293DKR-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103M5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1174-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-6-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Send this link via E-Mail
Help With This Screen
