CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU - Capacitors
10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C103K1RACTU
| Digi-Key Part Number | 399-1159-2-ND |
4000 12000 24000 |
.01000 .00800 .00600 |
Extended Price
40.00 96.00 144.00 |
| Manufacturer Part Number | C0805C103K1RACTU | |||
| Description | CAP 10000PF 100V CERAM X7R 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C103K1RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C103K1RACTU C0805C103K1RACTU 399 1159 2 ND 39911592ND 399-1159-2 |
C0805C103K1RACTU Specification Sheet
CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU (399-1159-2-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C103K1RACTUCAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1159-1-ND.
CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1159-2-ND.
CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1159-6-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1235-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1235-2-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1236-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1236-2-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1238-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1238-2-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1991CT-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1991DKR-ND.
CAP 10000PF 100V CERM X7R 0805 - ECJ-2VB2A103K
Order 'cap 10000pf 100v cerm x7r 0805 - ECJ-2VB2A103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1991TR-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1235-6-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1236-6-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1238-6-ND.
Options for 10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C103K1RACTU
Send this link via E-Mail
Help With This Screen
