10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C103K1RACTU
CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU - Capacitors
| Digi-Key Part Number | 399-1159-1-ND |
10 100 500 1000 |
.04300 .02540 .01462 .01014 |
Extended Price
0.43 2.54 7.31 10.14 |
| Manufacturer Part Number | C0805C103K1RACTU | |||
| Description | CAP 10000PF 100V CERAM X7R 0805 | |||
| Quantity Available | 363690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C103K1RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C103K1RACTU C0805C103K1RACTU 399 1159 1 ND 39911591ND 399-1159-1 |
C0805C103K1RACTU Specification Sheet
CAP 10000PF 100V CERAM X7R 0805 - C0805C103K1RACTU (399-1159-1-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C103K1RACTU10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1159-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1159-6-ND.
10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 100V C0805C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 0805 - C0805C103K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1159-2-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1235-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1236-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1238-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1235-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1236-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 100V C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1238-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 50V C0805C103Z5UACTU
Order 'cap 10000pf 50v ceramic z5u 0805 - C0805C103Z5UACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1173-6-ND.
Options for 10000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 100V C0805C103K1RACTU
Send this link via E-Mail
Help With This Screen
