CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU - Capacitors
10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C103K5RACTU
| Digi-Key Part Number | 399-1158-2-ND |
4000 12000 24000 |
.00700 .00600 .00500 |
Extended Price
28.00 72.00 120.00 |
| Manufacturer Part Number | C0805C103K5RACTU | |||
| Description | CAP 10000PF 50V CERAMIC X7R 0805 | |||
| Quantity Available | 1128000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C103K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C103K5RACTU C0805C103K5RACTU 399 1158 2 ND 39911582ND 399-1158-2 |
C0805C103K5RACTU Specification Sheet
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU (399-1158-2-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C103K5RACTUCAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1158-2-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1158-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1091-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-6-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1092-2-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 0603 - C0603C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1092-6-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1160-1-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103M5RACTU
Order 'cap 10000pf 50v ceramic x7r 0805 - C0805C103M5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1160-2-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1234-1-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103K5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1234-2-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1237-1-ND.
CAP 10000PF 50V CERAMIC X7R 1206 - C1206C103J5RACTU
Order 'cap 10000pf 50v ceramic x7r 1206 - C1206C103J5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1237-2-ND.
Options for 10000pF Ceramic Capacitor Kemet 0805 (2012 metric) 50V C0805C103K5RACTU
Send this link via E-Mail
Help With This Screen
