Keywords:





IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1 - RF and RFID

Digi-Key Part Number ACPM-7881-TR1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberACPM-7881-TR1
DescriptionIC PWR AMP W-CDMA 2100MHZ 4X4MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACPM-7881-TR1
VendorAvago Technologies US Inc.
CategoryRF and RFID
Package / Case10-QFN
Voltage - Supply3.2V ~ 4.5V
Current - Supply435mA ~ 490mA
Gain26.5dB ~ 31.5dB
Frequency1.92GHz ~ 1.98GHz
RF TypeW-CDMA
PackagingTape & Reel (TR)
Noise Figure2.1dB ~ 4.1dB
P1db-
Test Frequency-
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACPM 7881 TR1
ACPM7881TR1

ACPM-7881-TR1 Specification Sheet

Image of IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1

IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1 (ACPM-7881-TR1-ND) - RF and RFID

Related parts RF and RFID :
IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1
 Order 'ic pwr amp w-cdma 2100mhz 4x4mm - ACPM-7881-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPM-7881-TR1-ND.
IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-BLK
 Order 'ic pwr amp w-cdma 2100mhz 4x4mm - ACPM-7881-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ACPM-7881-BLK-ND.
IC PWR AMP PHEMT GAAS ENH 8-PLCC - MGA-425P8-TR1
 Order 'ic pwr amp phemt gaas enh 8-plcc - MGA-425P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-425P8-TR1-ND.
IC PWR AMP 350V 120MA 7DDPAK - PA240CC
 Order 'ic pwr amp 350v 120ma 7ddpak - PA240CC' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1354-ND.
IC PWR AMP LO DROP DUAL 8MINIDIP - L2722
 Order 'ic pwr amp lo drop dual 8minidip - L2722' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1384-5-ND.
IC PWR AMP LO DROP DUAL 16PWRDIP - L2720
 Order 'ic pwr amp lo drop dual 16pwrdip - L2720' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3909-5-ND.
IC PWR AMP CMOS DUAL CMOS 8-SSOP - NJU7082BV-TE1#
 Order 'ic pwr amp cmos dual cmos 8-ssop - NJU7082BV-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7082BV-TE1#-ND.
IC PWR MANAGE SYS CDMA 64-TQFP - ADP3502ASU-REEL
 Order 'ic pwr manage sys cdma 64-tqfp - ADP3502ASU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3502ASU-REEL-ND.
IC PWR AMP PHEMT GAAS ENH 8-PLCC - MGA-412P8-TR1G
 Order 'ic pwr amp phemt gaas enh 8-plcc - MGA-412P8-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1825-2-ND.
IC PWR AMP PHEMT GAAS ENH 8-PLCC - MGA-412P8-TR2G
 Order 'ic pwr amp phemt gaas enh 8-plcc - MGA-412P8-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-412P8-TR2G-ND.
IC PWR AMP PHEMT GAAS ENH 8-PLCC - MGA-425P8-TR2
 Order 'ic pwr amp phemt gaas enh 8-plcc - MGA-425P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-425P8-TR2-ND.
IC PWR AMP RF 26V 20W TO272-16GW - MW4IC2020GMBR1
 Order 'ic pwr amp rf 26v 20w to272-16gw - MW4IC2020GMBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW4IC2020GMBR1-ND.
IC PWR AMP RF 26V 20W TO272-16GW - MW4IC2020GMBR5
 Order 'ic pwr amp rf 26v 20w to272-16gw - MW4IC2020GMBR5' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW4IC2020GMBR5-ND.
IC PWR AMP RF 26V 20W TO272-16GW - MW4IC2020GNBR1
 Order 'ic pwr amp rf 26v 20w to272-16gw - MW4IC2020GNBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW4IC2020GNBR1-ND.
IC PWR AMP RF 26V 20W TO-272-16 - MW4IC2020MBR1
 Order 'ic pwr amp rf 26v 20w to-272-16 - MW4IC2020MBR1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MW4IC2020MBR1-ND.

Send this link via E-Mail
Help With This Screen

IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-BLK Next: IC PWR BLOCK BCK MLTI 20A 144BGA - IP2001TR
IC PWR AMP W-CDMA 2100MHZ 4X4MM - ACPM-7881-TR1