Keywords:





IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG

Digi-Key Part Number ABA-32563-BLKG-ND
Price Break
2000
Unit Price
.45500
Extended Price
910.00
Manufacturer Part NumberABA-32563-BLKG
DescriptionIC AMP RFIC 2.5GHZ SOT-363
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABA-32563-BLKG
VendorAvago Technologies US Inc.
CategoryRF and RFID
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
Voltage - Supply3V ~ 6V
Current - Supply37mA ~ 42.5mA
Gain17.5dB ~ 19dB
Frequency0Hz ~ 2.5GHz
RF TypeCellular, ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO
PackagingBulk
Noise Figure3.5dB ~ 4.4dB
P1dB8.4dBm
Test Frequency2GHz
Drawing Number-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABA 32563 BLKG
ABA32563BLKG

ABA-32563-BLKG Specification Sheet

Image of IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG

IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG (ABA-32563-BLKG-ND)

Related parts :
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG
 Order 'ic amp rfic 2.5ghz sot-363 - ABA-32563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-32563-BLKG-ND.
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-TR2G
 Order 'ic amp rfic 2.5ghz sot-363 - ABA-32563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-32563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-31563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1835-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-51563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-51563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-51563-BLKG-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-52563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-52563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1836-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-53563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-53563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1837-ND.
IC AMP RFIC 3.4GHZ SOT-363 - ABA-54563-BLKG
 Order 'ic amp rfic 3.4ghz sot-363 - ABA-54563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1838-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-31563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-31563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-51563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-51563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-51563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-52563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-52563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-52563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-53563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-53563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-53563-TR2G-ND.
IC AMP RFIC 3.4GHZ SOT-363 - ABA-54563-TR2G
 Order 'ic amp rfic 3.4ghz sot-363 - ABA-54563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-54563-TR2G-ND.
IC AMP RFIC 2.5GHZ 3V SOT-363 - ABA-32563-TR1G
 Order 'ic amp rfic 2.5ghz 3v sot-363 - ABA-32563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1491-2-ND.
IC AMP RFIC 2.5GHZ 3V SOT-363 - ABA-32563-TR1G
 Order 'ic amp rfic 2.5ghz 3v sot-363 - ABA-32563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1491-1-ND.
IC AMP RFIC 2.5GHZ 3V SOT-363 - ABA-32563-TR1G
 Order 'ic amp rfic 2.5ghz 3v sot-363 - ABA-32563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1491-6-ND.

Send this link via E-Mail
Help With This Screen

IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP RFIC 2.5GHZ 3V SOT-363 - ABA-32563-TR1G Next: IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-TR2G
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG