Keywords:





IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG - RF and RFID

Digi-Key Part Number 516-1835-ND
Price Break
1
10
100
250
500
1000
5000
Unit Price
1.08000
.84000
.64800
.55200
.48000
.37200
.31920
Extended Price
1.08
8.40
64.80
138.00
240.00
372.00
1596.00
Manufacturer Part NumberABA-31563-BLKG
DescriptionIC AMP RFIC 3.5GHZ SOT-363
Quantity Available 29
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABA-31563-BLKG
VendorAvago Technologies US Inc.
CategoryRF and RFID
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
Voltage - Supply2.7V ~ 3.5V
Current - Supply14mA ~ 16mA
Gain20dB ~ 21.5dB
Frequency0Hz ~ 3.5GHz
RF TypeCellular, DBS, ISM, LAN, PCS, TVRO
PackagingBulk
Noise Figure3.8dB ~ 4.8dB
P1dB2.2dBm
Test Frequency2GHz
Drawing Number-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABA 31563 BLKG
ABA31563BLKG
516 1835 ND
5161835ND
516-1835

ABA-31563-BLKG Specification Sheet

Image of IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG

IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG (516-1835-ND) - RF and RFID

Related parts RF and RFID :
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-31563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1835-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-31563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-31563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-51563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-51563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-51563-BLKG-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-52563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-52563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1836-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-53563-BLKG
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-53563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1837-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-51563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-51563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-51563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-52563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-52563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-52563-TR2G-ND.
IC AMP RFIC 3.5GHZ SOT-363 - ABA-53563-TR2G
 Order 'ic amp rfic 3.5ghz sot-363 - ABA-53563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-53563-TR2G-ND.
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-BLKG
 Order 'ic amp rfic 2.5ghz sot-363 - ABA-32563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-32563-BLKG-ND.
IC AMP RFIC 3.4GHZ SOT-363 - ABA-54563-BLKG
 Order 'ic amp rfic 3.4ghz sot-363 - ABA-54563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1838-ND.
IC AMP RFIC 2.5GHZ SOT-363 - ABA-32563-TR2G
 Order 'ic amp rfic 2.5ghz sot-363 - ABA-32563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-32563-TR2G-ND.
IC AMP RFIC 3.4GHZ SOT-363 - ABA-54563-TR2G
 Order 'ic amp rfic 3.4ghz sot-363 - ABA-54563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ABA-54563-TR2G-ND.
IC AMP RFIC 3.5GHZ 3V SOT-363 - ABA-31563-TR1G
 Order 'ic amp rfic 3.5ghz 3v sot-363 - ABA-31563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1490-2-ND.
IC AMP RFIC 3.5GHZ 3V SOT-363 - ABA-31563-TR1G
 Order 'ic amp rfic 3.5ghz 3v sot-363 - ABA-31563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1490-1-ND.
IC AMP RFIC 3.5GHZ 5V SOT-363 - ABA-51563-TR1
 Order 'ic amp rfic 3.5ghz 5v sot-363 - ABA-51563-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1492-2-ND.

Send this link via E-Mail
Help With This Screen

IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC AMP RFIC 3.5GHZ 5V SOT-363 - ABA-53563-TR1G Next: IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-TR2G
IC AMP RFIC 3.5GHZ SOT-363 - ABA-31563-BLKG