IC AMP HBT GAAS GEN-PUR SOT-89 - RF3378TR7 - RF and RFID
| Digi-Key Part Number | 689-1024-1-ND |
1 25 100 250 500 |
3.40000 2.59200 2.26800 2.02500 1.86300 |
Extended Price
3.40 64.80 226.80 506.25 931.50 |
| Manufacturer Part Number | RF3378TR7 | |||
| Description | IC AMP HBT GAAS GEN-PUR SOT-89 | |||
| Quantity Available | 444 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RF3378TR7 |
| Vendor | RFMD (VA) |
| Category | RF and RFID |
| Package / Case | SOT-89 |
| Voltage - Supply | 4.8V ~ 5.1V |
| Current - Supply | 40mA ~ 60mA |
| Gain | 11dB ~ 12dB |
| Frequency | 0Hz ~ 6GHz |
| RF Type | General Purpose |
| Packaging | Cut Tape (CT) |
| Noise Figure | 3.7dB |
| P1db | 12dBm ~ 13dBm |
| Test Frequency | 2GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RF3378TR7 RF3378TR7 689 1024 1 ND 68910241ND 689-1024-1 |
RF3378TR7 Specification Sheet
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3378TR7 (689-1024-1-ND) - RF and RFID
Related parts RF and RFID :IC AMP HBT GAAS GEN-PUR SOT-89 - RF3378TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3378TR7' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1024-2-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3378TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3378TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1024-1-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3374TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3374TR7' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1020-2-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3375TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3375TR7' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1021-2-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3376TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3376TR7' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1022-2-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3377TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3377TR7' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1023-2-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3374TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3374TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1020-1-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3375TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3375TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1021-1-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3376TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3376TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1022-1-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3377TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3377TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1023-1-ND.
IC AMP HBT GAAS GEN-PUR SOT-89 - RF3377TR7
Order 'ic amp hbt gaas gen-pur sot-89 - RF3377TR7' online from Digi-Key. Manufactured by RFMD (VA). Digi-Key part number 689-1023-6-ND.
IC AMP HBT GAAS 1/2W SOT-89 - SXB-4089Z
Order 'ic amp hbt gaas 1/2w sot-89 - SXB-4089Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1069-2-ND.
IC AMP HBT GAAS 1/4W SOT-89 - SXA-389B
Order 'ic amp hbt gaas 1/4w sot-89 - SXA-389B' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SXA-389B-ND.
IC AMP HBT GAAS 1/4W SOT-89 - SXA-389BZ
Order 'ic amp hbt gaas 1/4w sot-89 - SXA-389BZ' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SXA-389BZ-ND.
IC AMP HBT GAAS 1/4W SOT-89 - SXA-389
Order 'ic amp hbt gaas 1/4w sot-89 - SXA-389' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SXA-389-ND.
Send this link via E-Mail
Help With This Screen
