IC AMP HBT SIGE 3500MHZ SOT-89 - SGA-6489Z - RF and RFID
| Digi-Key Part Number | 599-1051-2-ND |
3000 |
1.37600 |
Extended Price
4128.00 |
| Manufacturer Part Number | SGA-6489Z | |||
| Description | IC AMP HBT SIGE 3500MHZ SOT-89 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SGA-6489Z |
| Vendor | Sirenza Microdevices Inc |
| Category | RF and RFID |
| Package / Case | SOT-89 |
| Voltage - Supply | 4.7V ~ 5.5V |
| Current - Supply | 67mA ~ 83mA |
| Gain | 17.5dB |
| Frequency | 0Hz ~ 3.5GHz |
| RF Type | Cellular, GSM, PCS, UMTS |
| Packaging | Tape & Reel (TR) |
| Noise Figure | 3dB |
| P1db | 18.7dBm |
| Test Frequency | 1.95GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SGA 6489Z SGA6489Z 599 1051 2 ND 59910512ND 599-1051-2 |
SGA-6489Z Specification Sheet
IC AMP HBT SIGE 3500MHZ SOT-89 - SGA-6489Z (599-1051-2-ND) - RF and RFID
Related parts RF and RFID :IC AMP HBT SIGE 3500MHZ SOT-89 - SGA-6489Z
Order 'ic amp hbt sige 3500mhz sot-89 - SGA-6489Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1051-2-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
Send this link via E-Mail
Help With This Screen
