IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289Z - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | 599-1039-6-ND |
1 25 100 |
3.61000 2.75200 2.40800 |
Extended Price
3.61 68.80 240.80 |
| Manufacturer Part Number | SGA-5289Z | |||
| Description | IC AMP HBT SIGE 5000MHZ SOT-89 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SGA-5289Z |
| Vendor | Sirenza Microdevices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-89,3-lead+ Tab |
| Frequency | 0.000 MHz [Min] |
| Frequency | 5.000 GHz [Max] |
| Typical RF Application | PCS |
| Typical RF Application | GSM |
| Typical RF Application | UMTS |
| Supply Voltage | 3.50 V [Typ] |
| Supply Current | 60.000 mA [Typ] |
| Associated Gain | 12.70 dB @ 1.950 GHz |
| Noise Figure | 3.80 dB @ 1.950 GHz |
| P1db | 14.4 dBm @ 1.950 GHz |
| Isolation | 20 dB [Typ] |
| Packaging | Digi-Reel |
| Length | 4.400 mm [Min] |
| Length | 4.600 mm [Max] |
| Width | 2.290 mm [Min] |
| Width | 2.600 mm [Max] |
| Thickness | 1.4000 mm [Min] |
| Thickness | 1.6000 mm [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SGA 5289Z SGA5289Z 599 1039 6 ND 59910396ND 599-1039-6 |
SGA-5289Z Specification Sheet
IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289Z (599-1039-6-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289Z
Order 'ic amp hbt sige 5000mhz sot-89 - SGA-5289Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1039-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289Z
Order 'ic amp hbt sige 5000mhz sot-89 - SGA-5289Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1039-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289Z
Order 'ic amp hbt sige 5000mhz sot-89 - SGA-5289Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1039-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-89 - SGA-5289
Order 'ic amp hbt sige 5000mhz sot-89 - SGA-5289' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number SGA-5289-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-0363Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-0363Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1011-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2163Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2163Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1012-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2263Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2263Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1014-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-363 - SGA-2263Z
Order 'ic amp hbt sige 5000mhz sot-363 - SGA-2263Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1014-2-ND.
Send this link via E-Mail
Help With This Screen