IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-3586Z
| Digi-Key Part Number | 599-1027-1-ND |
1 25 100 |
3.15000 2.40000 2.10000 |
Extended Price
3.15 60.00 210.00 |
| Manufacturer Part Number | SGA-3586Z | |||
| Description | IC AMP HBT SIGE 5000MHZ SOT-86 | |||
| Quantity Available | 624 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SGA-3586Z |
| Vendor | Sirenza Microdevices Inc. |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-86 |
| Frequency | 0.000 MHz [Min] |
| Frequency | 5.000 GHz [Max] |
| Typical RF Application | PCS |
| Typical RF Application | GSM |
| Typical RF Application | UMTS |
| Supply Voltage | 3.25 V [Typ] |
| Supply Current | 35.000 mA [Typ] |
| Associated Gain | 20.00 dB @ 1.950 GHz |
| Noise Figure | 2.50 dB @ 1.950 GHz |
| P1db | 12.5 dBm @ 1.950 GHz |
| Isolation | 24 dB [Typ] |
| Packaging | Cut Tape |
| Diameter | 2.1600 mm [Typ] |
| Thickness | 1.6500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SGA 3586Z SGA3586Z 599 1027 1 ND 59910271ND 599-1027-1 |
SGA-3586Z Specification Sheet
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-3586Z (599-1027-1-ND)
Related parts :IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-3586Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-3586Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1027-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-3586Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-3586Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1027-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-3586Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-3586Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1027-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2186Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2186Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1013-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2286Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2286Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1015-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2286Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2286Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1015-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2286Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2286Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1015-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2386Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1017-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2386Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1017-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2386Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2386Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1017-6-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2486Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1019-1-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2486Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1019-2-ND.
IC AMP HBT SIGE 5000MHZ SOT-86 - SGA-2486Z
Order 'ic amp hbt sige 5000mhz sot-86 - SGA-2486Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1019-6-ND.
Send this link via E-Mail
Help With This Screen