Keywords:





ANTENNA WATCH 40KHZ 24MM - CMA-40-24

C-Max 40kHz Rf Antenna CMA-40-24

Digi-Key Part Number CMA-40-24-ND
Price Break
100
Unit Price
1.43000
Extended Price
143.00
Manufacturer Part NumberCMA-40-24
DescriptionANTENNA WATCH 40KHZ 24MM
Quantity Available Non-Stock
All prices are in USD

Purchase C-Max 40kHz Rf Antenna CMA-40-24
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for C-Max 40kHz Rf Antenna CMA-40-24
Technical/Catalog InformationCMA-40-24
VendorC-Max
CategoryRF and RFID
Frequency40kHz
Number of BandsSingle
Mounting TypeChassis Mount
PackagingBulk
VSWR-
Antenna TypeWatch, Clock
Height (Max)-
Termination-
Gain-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMA 40 24
CMA4024

CMA-40-24 Specification Sheet

Image of ANTENNA WATCH 40KHZ 24MM - CMA-40-24

ANTENNA WATCH 40KHZ 24MM - CMA-40-24 (CMA-40-24-ND)

Related parts C-Max 40kHz Rf Antenna CMA-40-24
ANTENNA WATCH 40KHZ 24MM - CMA-40-24
 Order 'antenna watch 40khz 24mm - CMA-40-24' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-24-ND.
ANTENNA WATCH 40KHZ 19MM - CMA-40-19
 Order 'antenna watch 40khz 19mm - CMA-40-19' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-19-ND.
ANTENNA WATCH 77.5KHZ 24MM - CMA-77-24
 Order 'antenna watch 77.5khz 24mm - CMA-77-24' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-77-24-ND.
ANTENNA WATCH SLG 60KHZ 24MM - CMA-60-24
 Order 'antenna watch slg 60khz 24mm - CMA-60-24' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1003-ND.
ANTENNA CLOCK 40KHZ 100MM RED - CMA-40-100
 Order 'antenna clock 40khz 100mm red - CMA-40-100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-100-ND.
ANTENNA CLOCK 40KHZ 60MM NATURAL - CMA-40-60
 Order 'antenna clock 40khz 60mm natural - CMA-40-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-60-ND.
ANTENNA WATCH 77.5KHZ 19MM - CMA-77-19
 Order 'antenna watch 77.5khz 19mm - CMA-77-19' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-77-19-ND.
XFRM 115/230V 24V 1.66A 40VA PCB - CL2-40-24
 Order 'xfrm 115/230v 24v 1.66a 40va pcb - CL2-40-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-40-24-ND.
ANTENNA WATCH SGL 60KHZ 19MM - CMA-60-19
 Order 'antenna watch sgl 60khz 19mm - CMA-60-19' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1002-ND.
ANTENNA 2.45GHZ 7MM RT ANGLE - ANT-2.4-JJB-RA
 Order 'antenna 2.45ghz 7mm rt angle - ANT-2.4-JJB-RA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-JJB-RA-ND.
ANTENNA YAGI 2.4GHZ 12-ELEMENT - ANT-2.4-YG12-N
 Order 'antenna yagi 2.4ghz 12-element - ANT-2.4-YG12-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG12-N-ND.
ANTENNA YAGI 2.4GHZ 6-ELEMENT - ANT-2.4-YG6-N
 Order 'antenna yagi 2.4ghz 6-element - ANT-2.4-YG6-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-YG6-N-ND.
ANTENNA 2.45GHZ WRT SERIES RPSMA - ANT-2.4-WRT-RPS
 Order 'antenna 2.45ghz wrt series rpsma - ANT-2.4-WRT-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-RPS-ND.
ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA
 Order 'antenna 2.45ghz wrt series sma - ANT-2.4-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-SMA-ND.
ANTENNA CORNER 2.45GHZ N-CONN - ANT-2.4-CN-N
 Order 'antenna corner 2.45ghz n-conn - ANT-2.4-CN-N' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CN-N-ND.

Options for C-Max 40kHz Rf Antenna CMA-40-24
Send this link via E-Mail
Help With This Screen

ANTENNA WATCH 40KHZ 24MM - CMA-40-24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA WATCH 40KHZ 19MM - CMA-40-19 Next: ANTENNA WATCH 77.5KHZ 19MM - CMA-77-19
ANTENNA WATCH 40KHZ 24MM - CMA-40-24