Linx Technologies Inc 418MHz (408MHz ~ 428MHz) Rf Antenna ANT-418-MHW-RPS-S
ANTENNA 418MHZ CENTR FED 79" SMA - ANT-418-MHW-RPS-S - RF and RFID
| Digi-Key Part Number | ANT-418-MHW-RPS-S-ND |
1 25 100 200 |
9.94000 8.69760 7.94000 7.18000 |
Extended Price
9.94 217.44 794.00 1436.00 |
| Manufacturer Part Number | ANT-418-MHW-RPS-S | |||
| Description | ANTENNA 418MHZ CENTR FED 79" SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ANT-418-MHW-RPS-S |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Frequency | 418MHz (408MHz ~ 428MHz) |
| Number of Bands | Single |
| Mounting Type | Adhesive Mount |
| Packaging | Bulk |
| VSWR | 2.5 |
| Antenna Type | Center Fed, 1/4 Wave, Fixed |
| Height (Max) | 0.35" (9mm) |
| Termination | RP-SMA on 6.5' Cable |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ANT 418 MHW RPS S ANT418MHWRPSS |
ANT-418-MHW-RPS-S Specification Sheet
ANTENNA 418MHZ CENTR FED 79" SMA - ANT-418-MHW-RPS-S (ANT-418-MHW-RPS-S-ND) - RF and RFID
Related parts Linx Technologies Inc 418MHz (408MHz ~ 428MHz) Rf Antenna ANT-418-MHW-RPS-SLinx Technologies Inc 418MHz (408MHz ~ 428MHz) Rf Antenna ANT-418-MHW-RPS-S
Order 'antenna 418mhz centr fed 79" sma - ANT-418-MHW-RPS-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-RPS-S-ND.
Linx Technologies Inc 418MHz (408MHz ~ 428MHz) Rf Antenna ANT-418-MHW-RPS-L
Order 'antenna 418mhz ctr fed 15' sma - ANT-418-MHW-RPS-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-RPS-L-ND.
Linx Technologies Inc 433MHz (423MHz ~ 443MHz) Rf Antenna ANT-433-MHW-RPS-S
Order 'antenna 433mhz centr fed 79" sma - ANT-433-MHW-RPS-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-MHW-RPS-S-ND.
Linx Technologies Inc 418MHz (398MHz ~ 438MHz) Rf Antenna ANT-418-CW-HWR-SMA
Order 'antenna 418mhz 1/4 wave sma - ANT-418-CW-HWR-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HWR-SMA-ND.
Linx Technologies Inc 418MHz Rf Antenna ANT-418-MHW-SMA-S
Order 'antenna 418mhz 1/4wave sma 79" - ANT-418-MHW-SMA-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-SMA-S-ND.
Linx Technologies Inc 418MHz Rf Antenna ANT-418-MHW-SMA-L
Order 'antenna 418mhz 1/4wave sma 180" - ANT-418-MHW-SMA-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-MHW-SMA-L-ND.
Linx Technologies Inc 418MHz Rf Antenna ANT-433-MHW-RPS-L
Order 'antnna 433mhz 1/4wave rpsma 180" - ANT-433-MHW-RPS-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-433-MHW-RPS-L-ND.
Linx Technologies Inc 418MHz (411.5MHz ~ 425.5MHz) Rf Antenna ANT-418-CW-HD
Order 'antenna 418mhz 1/4 wave whip - ANT-418-CW-HD' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HD-ND.
Linx Technologies Inc 418MHz (413MHz ~ 423MHz) Rf Antenna ANT-418-CW-RH
Order 'antenna 418mhz 1/4 wave whip - ANT-418-CW-RH' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-RH-ND.
Linx Technologies Inc 916MHz (824MHz ~ 960MHz) Rf Antenna ANT-916-MHW-RPS-S
Order 'antenna 916mhz - ANT-916-MHW-RPS-S' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-916-MHW-RPS-S-ND.
Linx Technologies Inc 916MHz Rf Antenna ANT-916-MHW-RPS-L
Order 'antenna 916 mhz 180" - ANT-916-MHW-RPS-L' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-916-MHW-RPS-L-ND.
Linx Technologies Inc 418MHz Rf Antenna ANT-418-CW-HW
Order 'antenna 418mhz 1/4wav whip rpsma - ANT-418-CW-HW' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HW-ND.
Linx Technologies Inc 418MHz (398MHz ~ 438MHz) Rf Antenna ANT-418-CW-HWR-RPS
Order 'antenna 418mhz 1/4 wave rp/sma - ANT-418-CW-HWR-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-HWR-RPS-ND.
Linx Technologies Inc 418MHz (413MHz ~ 423MHz) Rf Antenna ANT-418-CW-RH-SMA
Order 'antenna 418mhz 1/4wave sma - ANT-418-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-RH-SMA-ND.
Linx Technologies Inc 418MHz Rf Antenna ANT-418-CW-RCS
Order 'antenna 418mhz ra 1/4 wave rpsma - ANT-418-CW-RCS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-418-CW-RCS-ND.
Options for Linx Technologies Inc 418MHz (408MHz ~ 428MHz) Rf Antenna ANT-418-MHW-RPS-S
Send this link via E-Mail
Help With This Screen
