ANTENNA 11DBI FIBRGLASS OMNI "N" - ACH2-AT-DP010-G - RF and RFID
| Digi-Key Part Number | ACH2-AT-DP010-G-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ACH2-AT-DP010-G | |||
| Description | ANTENNA 11DBI FIBRGLASS OMNI "N" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACH2-AT-DP010-G |
| Vendor | Quatech/DPAC Technologies |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Whip: Base Station |
| Height (Max) | - |
| Termination | N-Type |
| Gain | 11dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACH2 AT DP010 G ACH2ATDP010G |
ACH2-AT-DP010-G Specification Sheet
ANTENNA 11DBI FIBRGLASS OMNI "N" - ACH2-AT-DP010-G (ACH2-AT-DP010-G-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 11DBI FIBRGLASS OMNI "N" - ACH2-AT-DP010-G
Order 'antenna 11dbi fibrglass omni "n" - ACH2-AT-DP010-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP010-G-ND.
ANTENNA 8.5DBI FIBRGLSS OMNI "N" - ACH2-AT-DP007-G
Order 'antenna 8.5dbi fibrglss omni "n" - ACH2-AT-DP007-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP007-G-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1008-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1009-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004-G
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1030-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011-G
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1031-ND.
ANTENNA 10DBI PATCH RP-SMA - ACH2-AT-DP008-G
Order 'antenna 10dbi patch rp-sma - ACH2-AT-DP008-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP008-G-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1006-ND.
ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003
Order 'antenna 5dbi rubber duck rp-sma - ACH2-AT-DP003' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1007-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002-G
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1028-ND.
ANTENNA 15DBI CORNER REFL RP-SMA - ACH2-AT-DP005-G
Order 'antenna 15dbi corner refl rp-sma - ACH2-AT-DP005-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP005-G-ND.
ANTENNA 7DBI ARIEL PATCH RP-SMA - ACH2-AT-DP006-G
Order 'antenna 7dbi ariel patch rp-sma - ACH2-AT-DP006-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP006-G-ND.
ANTENNA 20DBI PANEL "N" - ACH2-AT-DP009-G
Order 'antenna 20dbi panel "n" - ACH2-AT-DP009-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP009-G-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
Order 'antenna 2.4ghz 1/2 wave rp/sma - ANT-2.4-CW-RCL' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCL-ND.
KIT EVAL FOR ETHERNET 802.11B/G - ABEG-ET-DP102-G
Order 'kit eval for ethernet 802.11b/g - ABEG-ET-DP102-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ABEG-ET-DP102-G-ND.
Send this link via E-Mail
Help With This Screen
