ANT YAGI 8.1DBI DIR W/N-FEM CONN - A09-Y8NF - RF and RFID
| Digi-Key Part Number | A09-Y8NF-ND |
1 |
60.00000 |
Extended Price
60.00 |
| Manufacturer Part Number | A09-Y8NF | |||
| Description | ANT YAGI 8.1DBI DIR W/N-FEM CONN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A09-Y8NF |
| Vendor | Digi International/Maxstream |
| Category | RF and RFID |
| Frequency | 915MHz (896MHz ~ 980MHz) |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | 1.5 |
| Antenna Type | Yagi, 4-Element |
| Height (Max) | 12" (304.8mm) |
| Termination | N Female on 8" Cable |
| Gain | 6dBd |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A09 Y8NF A09Y8NF |
A09-Y8NF Specification Sheet
ANT YAGI 8.1DBI DIR W/N-FEM CONN - A09-Y8NF (A09-Y8NF-ND) - RF and RFID
Related parts RF and RFID :ANT YAGI 8.1DBI DIR W/N-FEM CONN - A09-Y8NF
Order 'ant yagi 8.1dbi dir w/n-fem conn - A09-Y8NF' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-Y8NF-ND.
ANT YAGI 11.1DBI DIR W/N-FEM CON - A09-Y11NF
Order 'ant yagi 11.1dbi dir w/n-fem con - A09-Y11NF' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-Y11NF-ND.
ANT 8.1DBI 65" BASE STATION W/N - A09-F8NF-M
Order 'ant 8.1dbi 65" base station w/n - A09-F8NF-M' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-F8NF-M-ND.
ANT 900MHZ 6" R/A JOINT W/RPSMA - A09-HASM-675
Order 'ant 900mhz 6" r/a joint w/rpsma - A09-HASM-675' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HASM-675-ND.
CORD EXT 30CM W/RP-SMA CONN (1) - DC-ANT-E-24DP
Order 'cord ext 30cm w/rp-sma conn (1) - DC-ANT-E-24DP' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1066-ND.
CORD EXT 30CM W/RP-SMA CONN (10) - DC-ANT-E-24DP-10
Order 'cord ext 30cm w/rp-sma conn (10) - DC-ANT-E-24DP-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-10-ND.
CORD EXT 30CM W/RP-SMA CONN (25) - DC-ANT-E-24DP-25
Order 'cord ext 30cm w/rp-sma conn (25) - DC-ANT-E-24DP-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-25-ND.
CORD EXT 30CM W/RP-SMA CONN (50) - DC-ANT-E-24DP-50
Order 'cord ext 30cm w/rp-sma conn (50) - DC-ANT-E-24DP-50' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-50-ND.
CORD EXT 30CM W/RP-SMA CONN (10) - DC-ANT-E-24DT-10
Order 'cord ext 30cm w/rp-sma conn (10) - DC-ANT-E-24DT-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DT-10-ND.
CORD EXT 30CM W/RP-SMA CONN (25) - DC-ANT-E-24DT-25
Order 'cord ext 30cm w/rp-sma conn (25) - DC-ANT-E-24DT-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DT-25-ND.
CORD EXT 30CM W/RP-SMA CONN (50) - DC-ANT-E-24DT-50
Order 'cord ext 30cm w/rp-sma conn (50) - DC-ANT-E-24DT-50' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DT-50-ND.
ANT 2.1DBI 15" BASE STATION W/N - A09-F2NF-M
Order 'ant 2.1dbi 15" base station w/n - A09-F2NF-M' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-F2NF-M-ND.
ANT 5.1DBI 25" BASE STATION W/N - A09-F5NF-M
Order 'ant 5.1dbi 25" base station w/n - A09-F5NF-M' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-F5NF-M-ND.
ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7
Order 'ant 900mhz 7" straight w/rpsma - A09-HSM-7' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HSM-7-ND.
MODULE ZIGBEE W/U.FL ANT CONN - XB24-Z7UIT-004
Order 'module zigbee w/u.fl ant conn - XB24-Z7UIT-004' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1097-ND.
Send this link via E-Mail
Help With This Screen
