Keywords:





ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7 - RF and RFID

Digi-Key Part Number A09-HSM-7-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberA09-HSM-7
DescriptionANT 900MHZ 7" STRAIGHT W/RPSMA
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA09-HSM-7
VendorDigi International/Maxstream
CategoryRF and RFID
Frequency915MHz (902MHz ~ 928MHz)
Number of BandsSingle
Mounting TypeConnector
PackagingBulk
VSWR2
Antenna TypeWhip: 1/2 Wave
Height (Max)7.0" (177.8mm)
TerminationRP-SMA
Gain2dBi
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A09 HSM 7
A09HSM7

A09-HSM-7 Specification Sheet

Image of ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7

ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7 (A09-HSM-7-ND) - RF and RFID

Related parts RF and RFID :
ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7
 Order 'ant 900mhz 7" straight w/rpsma - A09-HSM-7' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HSM-7-ND.
ANT 900MHZ 7" W/RPSMA - A09-HBSM-P5I
 Order 'ant 900mhz 7" w/rpsma - A09-HBSM-P5I' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HBSM-P5I-ND.
MODULE RF 900MHZ 1W 115K W/RPSMA - XT09-SI
 Order 'module rf 900mhz 1w 115k w/rpsma - XT09-SI' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XT09-SI-ND.
ANT 900MHZ 6" R/A JOINT W/RPSMA - A09-HASM-675
 Order 'ant 900mhz 6" r/a joint w/rpsma - A09-HASM-675' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HASM-675-ND.
MOD RF 900MHZ 9600BPS W/RPSMA - X09-009NSC
 Order 'mod rf 900mhz 9600bps w/rpsma - X09-009NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009NSC-ND.
MOD RF TX 900MHZ 9600BPS W/RPSMA - X09-009NSC-TX
 Order 'mod rf tx 900mhz 9600bps w/rpsma - X09-009NSC-TX' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009NSC-TX-ND.
MOD RF 900MHZ 9600BPS W/WIRE ANT - X09-009WNC
 Order 'mod rf 900mhz 9600bps w/wire ant - X09-009WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009WNC-ND.
MOD RF 900MHZ 19.2K W/RPSMA CONN - X09-019NSC
 Order 'mod rf 900mhz 19.2k w/rpsma conn - X09-019NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019NSC-ND.
MOD RF TX 900MHZ 19.2K W/RPSMA - X09-019NSC-TX
 Order 'mod rf tx 900mhz 19.2k w/rpsma - X09-019NSC-TX' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019NSC-TX-ND.
MOD RF 900MHZ 19.2K W/WIRE ANT - X09-019WNC
 Order 'mod rf 900mhz 19.2k w/wire ant - X09-019WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019WNC-ND.
MOD RF 900MHZ 9600BPS W/RPSMA - XC09-009NSC
 Order 'mod rf 900mhz 9600bps w/rpsma - XC09-009NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XC09-009NSC-ND.
MOD RF 900MHZ 9600BPS W/WIRE ANT - XC09-009WNC
 Order 'mod rf 900mhz 9600bps w/wire ant - XC09-009WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XC09-009WNC-ND.
MOD RF 900MHZ 38.4K W/RPSMA CONN - XC09-038NSC
 Order 'mod rf 900mhz 38.4k w/rpsma conn - XC09-038NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XC09-038NSC-ND.
MOD RF 900MHZ 38.4K W/WIRE ANT - XC09-038WNC
 Order 'mod rf 900mhz 38.4k w/wire ant - XC09-038WNC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XC09-038WNC-ND.
KIT DEV FOR 900MHZ 9600BPS 100MW - X09-009-DK
 Order 'kit dev for 900mhz 9600bps 100mw - X09-009-DK' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-009-DK-ND.

Send this link via E-Mail
Help With This Screen

ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANT 900MHZ 6" R/A JOINT W/RPSMA - A09-HASM-675 Next: ANT 900MHZ 7" W/RPSMA - A09-HBSM-P5I
ANT 900MHZ 7" STRAIGHT W/RPSMA - A09-HSM-7