ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 - RF and RFID
| Digi-Key Part Number | 627-1004-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1020B5743-04 | |||
| Description | ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1020B5743-04 |
| Vendor | Antenova |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | Snap-In |
| Packaging | Tray |
| VSWR | 2.1 |
| Antenna Type | Flat Patch |
| Height (Max) | 0.06" (1.6mm) |
| Termination | Snap-in |
| Gain | 4.3dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1020B5743 04 1020B574304 627 1004 ND 6271004ND 627-1004 |
1020B5743-04 Specification Sheet
ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 (627-1004-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04
Order 'antenna 2.4ghz snap-in 1.6mm pcb - 1020B5743-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1004-ND.
ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - B5771
Order 'antenna 2.4ghz snap-in 1.6mm pcb - B5771' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1002-ND.
ANTENNA 2.4GHZ SNAP-IN 0.8MM PCB - 1020B5743-01
Order 'antenna 2.4ghz snap-in 0.8mm pcb - 1020B5743-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1003-ND.
ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - B5786-04
Order 'ant 2.4/5ghz snap-in 1.6mm pcb - B5786-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1006-ND.
ANT 2.4GHZ SNAP-IN 1.2MM PCB - 1020B5743-03
Order 'ant 2.4ghz snap-in 1.2mm pcb - 1020B5743-03' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-03-ND.
ANT 2.4GHZ SNAP-IN 1.8MM PCB - 1020B5743-05
Order 'ant 2.4ghz snap-in 1.8mm pcb - 1020B5743-05' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-05-ND.
ANT 2.4GHZ SNAP-IN 1.0MM PCB - 1020B5743-02
Order 'ant 2.4ghz snap-in 1.0mm pcb - 1020B5743-02' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-02-ND.
ANT 915/868MHZ GSM 1.6MM PCB - B5812-04
Order 'ant 915/868mhz gsm 1.6mm pcb - B5812-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1008-ND.
ANT 2.4/5GHZ SNAP-IN 0.8MM PCB - B5786-01
Order 'ant 2.4/5ghz snap-in 0.8mm pcb - B5786-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1005-ND.
ANTENNA 2.4GHZ W/SMA - B4844-01
Order 'antenna 2.4ghz w/sma - B4844-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1000-ND.
ANTENNA 2.4GHZ W/REV THREAD SMA - B6090
Order 'antenna 2.4ghz w/rev thread sma - B6090' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1001-ND.
ANTENNA 2.4GHZ R-SMA BLACK 3" - W1030
Order 'antenna 2.4ghz r-sma black 3" - W1030' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1309-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
Order 'antenna 2.4ghz hg r-sma blk 6.5" - W1037' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1311-ND.
ANTENNA 2.4GHZ DIPOLE 2DBI 1PC - DC-ANT-24DP
Order 'antenna 2.4ghz dipole 2dbi 1pc - DC-ANT-24DP' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1064-ND.
Send this link via E-Mail
Help With This Screen
