ANTENNA 2.4GHZ W/REV THREAD SMA - B6090 - RF and RFID
| Digi-Key Part Number | 627-1001-ND |
1 25 50 100 500 |
37.50000 31.50000 24.90000 19.95000 18.00000 |
Extended Price
37.50 787.50 1245.00 1995.00 9000.00 |
| Manufacturer Part Number | B6090 | |||
| Description | ANTENNA 2.4GHZ W/REV THREAD SMA | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B6090 |
| Vendor | Antenova |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 1.2 |
| Antenna Type | Whip: Swivel, Tilt (Right Angle) |
| Height (Max) | 2.48" (63mm) |
| Termination | SMA, Reverse Thread |
| Gain | 4.4dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B6090 B6090 627 1001 ND 6271001ND 627-1001 |
B6090 Specification Sheet
ANTENNA 2.4GHZ W/REV THREAD SMA - B6090 (627-1001-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 2.4GHZ W/REV THREAD SMA - B6090
Order 'antenna 2.4ghz w/rev thread sma - B6090' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1001-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 2.4GHZ STUBBY 1" - RN-SMA-S
Order 'antenna 2.4ghz stubby 1" - RN-SMA-S' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1015-ND.
ANTENNA 2.4GHZ 1/2 WAVE SMA - ANT-2.4-CW-RCT-SS
Order 'antenna 2.4ghz 1/2 wave sma - ANT-2.4-CW-RCT-SS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCT-SS-ND.
ANTENNA 2.4GHZ 2.5" R/A SMA MALE - RN-SMA-RA
Order 'antenna 2.4ghz 2.5" r/a sma male - RN-SMA-RA' online from Digi-Key. Manufactured by Roving Networks Inc. Digi-Key part number 740-1016-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA 2.4GHZ 1/2WAV WHIP SMA - ANT-2.4-CW-QW-SMA
Order 'antenna 2.4ghz 1/2wav whip sma - ANT-2.4-CW-QW-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-QW-SMA-ND.
ANTENNA 2.4GHZ W/SMA - B4844-01
Order 'antenna 2.4ghz w/sma - B4844-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1000-ND.
ANTENNA 2.4GHZ R-SMA BLACK 3" - W1030
Order 'antenna 2.4ghz r-sma black 3" - W1030' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1309-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
Order 'antenna 2.4ghz hg r-sma blk 6.5" - W1037' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1311-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP-SMA - ANT-2.4-CW-RCTA-RP
Order 'antenna 2.4ghz 1/2 wave rp-sma - ANT-2.4-CW-RCTA-RP' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCTA-RP-ND.
ANTENNA 2.4GHZ SMA MALE BLACK 3" - W1010
Order 'antenna 2.4ghz sma male black 3" - W1010' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1471-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034
Order 'antenna 2.4ghz hg r-sma blk 4.2" - W1034' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1475-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038
Order 'antenna 2.4ghz hg r-sma blk 6.6" - W1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1476-ND.
Send this link via E-Mail
Help With This Screen
