ANTENNA 2.4GHZ DIPOLE 2DBI 1PC - DC-ANT-24DP
Digi International 2.4GHz ~ 2.5GHz Rf Antenna DC-ANT-24DP
| Digi-Key Part Number | 602-1064-ND |
1 |
10.00000 |
Extended Price
10.00 |
| Manufacturer Part Number | DC-ANT-24DP | |||
| Description | ANTENNA 2.4GHZ DIPOLE 2DBI 1PC | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DC-ANT-24DP |
| Vendor | Digi International |
| Category | RF and RFID |
| Frequency | 2.4GHz ~ 2.5GHz |
| Number of Bands | Single |
| Mounting Type | - |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: Swivel, Tilt (Right Angle) |
| Height (Max) | 4.3" (109.2mm) |
| Termination | RP-SMA |
| Gain | 2dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DC ANT 24DP DCANT24DP 602 1064 ND 6021064ND 602-1064 |
DC-ANT-24DP Specification Sheet
ANTENNA 2.4GHZ DIPOLE 2DBI 1PC - DC-ANT-24DP (602-1064-ND)
Related parts Digi International 2.4GHz ~ 2.5GHz Rf Antenna DC-ANT-24DPANTENNA 2.4GHZ DIPOLE 2DBI 1PC - DC-ANT-24DP
Order 'antenna 2.4ghz dipole 2dbi 1pc - DC-ANT-24DP' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1064-ND.
ANTENNA 2.4GHZ DIPOLE 2DBI 10PC - DC-ANT-24DP-10
Order 'antenna 2.4ghz dipole 2dbi 10pc - DC-ANT-24DP-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DP-10-ND.
ANTENNA 2.4GHZ DIPOLE 2DBI 25PC - DC-ANT-24DP-25
Order 'antenna 2.4ghz dipole 2dbi 25pc - DC-ANT-24DP-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DP-25-ND.
ANTENNA 2.4GHZ DIPOLE 2DBI 50PC - DC-ANT-24DP-50
Order 'antenna 2.4ghz dipole 2dbi 50pc - DC-ANT-24DP-50' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DP-50-ND.
ANTENNA 2.4GHZ DESKTOP 2DBI 1PC - DC-ANT-24DT
Order 'antenna 2.4ghz desktop 2dbi 1pc - DC-ANT-24DT' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1065-ND.
ANTENNA 2.4GHZ DESKTOP 2DBI 10PC - DC-ANT-24DT-10
Order 'antenna 2.4ghz desktop 2dbi 10pc - DC-ANT-24DT-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DT-10-ND.
ANTENNA 2.4GHZ DESKTOP 2DBI 25PC - DC-ANT-24DT-25
Order 'antenna 2.4ghz desktop 2dbi 25pc - DC-ANT-24DT-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DT-25-ND.
ANTENNA 2.4GHZ DESKTOP 2DBI 50PC - DC-ANT-24DT-50
Order 'antenna 2.4ghz desktop 2dbi 50pc - DC-ANT-24DT-50' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-24DT-50-ND.
ANT 2.4GHZ DIPOLE HALF-WAVE - A24-HASM-450
Order 'ant 2.4ghz dipole half-wave - A24-HASM-450' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A24-HASM-450-ND.
CORD EXT 30CM W/RP-SMA CONN (1) - DC-ANT-E-24DP
Order 'cord ext 30cm w/rp-sma conn (1) - DC-ANT-E-24DP' online from Digi-Key. Manufactured by Digi International. Digi-Key part number 602-1066-ND.
CORD EXT 30CM W/RP-SMA CONN (10) - DC-ANT-E-24DP-10
Order 'cord ext 30cm w/rp-sma conn (10) - DC-ANT-E-24DP-10' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-10-ND.
CORD EXT 30CM W/RP-SMA CONN (25) - DC-ANT-E-24DP-25
Order 'cord ext 30cm w/rp-sma conn (25) - DC-ANT-E-24DP-25' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-25-ND.
CORD EXT 30CM W/RP-SMA CONN (50) - DC-ANT-E-24DP-50
Order 'cord ext 30cm w/rp-sma conn (50) - DC-ANT-E-24DP-50' online from Digi-Key. Manufactured by Digi International. Digi-Key part number DC-ANT-E-24DP-50-ND.
ANT 2.4GHZ 6" DIPOLE OMNI DIRECT - A24-HASM-525
Order 'ant 2.4ghz 6" dipole omni direct - A24-HASM-525' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A24-HASM-525-ND.
2.4GHZ ANTENNA U.FL - A24-HABUF-P51
Order '2.4ghz antenna u.fl - A24-HABUF-P51' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A24-HABUF-P51-ND.
Options for Digi International 2.4GHz ~ 2.5GHz Rf Antenna DC-ANT-24DP
Send this link via E-Mail
Help With This Screen
