ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004
| Digi-Key Part Number | 590-1008-ND |
1 10 25 50 100 |
13.39000 10.11500 9.52000 8.92500 6.42280 |
Extended Price
13.39 101.15 238.00 446.25 642.28 |
| Manufacturer Part Number | ACH2-AT-DP004 | |||
| Description | ANTENNA 5DBI RUBBER DUCK U.FL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ACH2-AT-DP004 |
| Vendor | Quatech/DPAC Technologies |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Snap-In |
| Package Name | Module |
| Type | Rubber Duck |
| Type | Whip |
| Typical RF Application | Wireless LAN |
| Typical RF Application | 802.11b/g/Wi-Fi |
| Typical RF Application | ISM |
| Frequency | 2.400 GHz [Typ] |
| Associated Gain | 5.00 dBi @ 2.400 GHz |
| Connector Type | U.FL. RF Conector |
| Packaging | Bag |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ACH2 AT DP004 ACH2ATDP004 590 1008 ND 5901008ND 590-1008 |
ACH2-AT-DP004 Specification Sheet
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004 (590-1008-ND)
Related parts:ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003
Order 'antenna 5dbi rubber duck rp-sma - ACH2-AT-DP003' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1007-ND.
ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003-G
Order 'antenna 5dbi rubber duck rp-sma - ACH2-AT-DP003-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1029-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1008-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004-G
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1030-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1006-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002-G
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1028-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1009-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011-G
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1031-ND.
ANTENNA 15DBI CORNER REFL RP-SMA - ACH2-AT-DP005
Order 'antenna 15dbi corner refl rp-sma - ACH2-AT-DP005' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP005-ND.
ANTENNA 7DBI ARIEL PATCH RP-SMA - ACH2-AT-DP006
Order 'antenna 7dbi ariel patch rp-sma - ACH2-AT-DP006' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP006-ND.
ANTENNA 8.5DBI FIBRGLSS OMNI "N" - ACH2-AT-DP007
Order 'antenna 8.5dbi fibrglss omni "n" - ACH2-AT-DP007' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP007-ND.
ANTENNA 10DBI PATCH RP-SMA - ACH2-AT-DP008
Order 'antenna 10dbi patch rp-sma - ACH2-AT-DP008' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP008-ND.
ANTENNA 20DBI PANEL "N" - ACH2-AT-DP009
Order 'antenna 20dbi panel "n" - ACH2-AT-DP009' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP009-ND.
ANTENNA 11DBI FIBRGLASS OMNI "N" - ACH2-AT-DP010
Order 'antenna 11dbi fibrglass omni "n" - ACH2-AT-DP010' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP010-ND.
ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
Order 'adapter cabl rpsma to u.fl 100mm - ACH0-CA-DP004' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1005-ND.
Send this link via E-Mail
Help With This Screen