ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003 - RF and RFID
Quatech/DPAC Technologies 2.4GHz Rf Antenna ACH2-AT-DP003
| Digi-Key Part Number | 590-1007-ND |
1 10 25 50 100 |
13.37000 10.27600 9.68240 9.08820 8.61300 |
Extended Price
13.37 102.76 242.06 454.41 861.30 |
| Manufacturer Part Number | ACH2-AT-DP003 | |||
| Description | ANTENNA 5DBI RUBBER DUCK RP-SMA | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACH2-AT-DP003 |
| Vendor | Quatech/DPAC Technologies |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Number of Bands | Single |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Whip |
| Height (Max) | - |
| Termination | RP-SMA |
| Gain | 5dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACH2 AT DP003 ACH2ATDP003 590 1007 ND 5901007ND 590-1007 |
ACH2-AT-DP003 Specification Sheet
ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003 (590-1007-ND) - RF and RFID
Related parts Quatech/DPAC Technologies 2.4GHz Rf Antenna ACH2-AT-DP003ANTENNA 5DBI RUBBER DUCK RP-SMA - ACH2-AT-DP003
Order 'antenna 5dbi rubber duck rp-sma - ACH2-AT-DP003' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1007-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1006-ND.
ANTENNA 2DBI RUBBER DUCK RP-SMA - ACH2-AT-DP002-G
Order 'antenna 2dbi rubber duck rp-sma - ACH2-AT-DP002-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1028-ND.
ANTENNA 15DBI CORNER REFL RP-SMA - ACH2-AT-DP005-G
Order 'antenna 15dbi corner refl rp-sma - ACH2-AT-DP005-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP005-G-ND.
ANTENNA 7DBI ARIEL PATCH RP-SMA - ACH2-AT-DP006-G
Order 'antenna 7dbi ariel patch rp-sma - ACH2-AT-DP006-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP006-G-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1008-ND.
ANTENNA 5DBI RUBBER DUCK U.FL - ACH2-AT-DP004-G
Order 'antenna 5dbi rubber duck u.fl - ACH2-AT-DP004-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1030-ND.
ANTENNA 10DBI PATCH RP-SMA - ACH2-AT-DP008-G
Order 'antenna 10dbi patch rp-sma - ACH2-AT-DP008-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH2-AT-DP008-G-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1009-ND.
ANTENNA 5DBI MAG MOUNT VEHICLE - ACH2-AT-DP011-G
Order 'antenna 5dbi mag mount vehicle - ACH2-AT-DP011-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1031-ND.
ANTENNA 2.4GHZ TILT/SWIVL RP SMA - ANT-2.4-RAF-RPS
Order 'antenna 2.4ghz tilt/swivl rp sma - ANT-2.4-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-RAF-RPS-ND.
ANTENNA 5.3GHZ TILT/SWIVL RP SMA - ANT-5.3-RAF-RPS
Order 'antenna 5.3ghz tilt/swivl rp sma - ANT-5.3-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-5.3-RAF-RPS-ND.
ANTENNA DUAL BAND HORZ RP SMA - ANT-DB1-HDP-RPS
Order 'antenna dual band horz rp sma - ANT-DB1-HDP-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-HDP-RPS-ND.
ANTENNA 5.8/2.4GHZ TILT RP SMA - ANT-DB1-RAF-RPS
Order 'antenna 5.8/2.4ghz tilt rp sma - ANT-DB1-RAF-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-RAF-RPS-ND.
ANTENNA TRIPLE BAND VERT RP SMA - ANT-DB1-VDP-RPS
Order 'antenna triple band vert rp sma - ANT-DB1-VDP-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-VDP-RPS-ND.
Options for Quatech/DPAC Technologies 2.4GHz Rf Antenna ACH2-AT-DP003
Send this link via E-Mail
Help With This Screen
