ANTENNA MULTILAYER 2.4GHZ W-B - AH083F245001-T
| Digi-Key Part Number | 587-1725-1-ND |
1 10 50 100 500 |
2.36000 2.20500 1.89000 1.57500 1.41750 |
Extended Price
2.36 22.05 94.50 157.50 708.75 |
| Manufacturer Part Number | AH083F245001-T | |||
| Description | ANTENNA MULTILAYER 2.4GHZ W-B | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AH083F245001-T |
| Vendor | Taiyo Yuden |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Module |
| Type | Multilayer Chip |
| Typical RF Application | 802.15.1/Bluetooth |
| Frequency | 2.450 GHz [Typ] |
| Usage | Bluetooth® Modules |
| Associated Gain | 1.80 dBi @ 2.450 GHz |
| Height | 1.000 mm [Typ] |
| Length | 8.000 mm [Typ] |
| Width | 3.000 mm [Typ] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AH083F245001 T AH083F245001T 587 1725 1 ND 58717251ND 587-1725-1 |
AH083F245001-T Specification Sheet
ANTENNA MULTILAYER 2.4GHZ W-B - AH083F245001-T (587-1725-1-ND)
Related parts:ANTENNA MULTILAYER 2.4GHZ W-B - AH083F245001-T
Order 'antenna multilayer 2.4ghz w-b - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1725-1-ND.
ANTENNA MULTILAYER 2.4GHZ W-B - AH083F245001-T
Order 'antenna multilayer 2.4ghz w-b - AH083F245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1725-2-ND.
ANTENNA MULTILAYER 2.4GHZ W-B - AH104F2450S1-T
Order 'antenna multilayer 2.4ghz w-b - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1726-1-ND.
ANTENNA MULTILAYER 2.4GHZ W-B - AH104F2450S1-T
Order 'antenna multilayer 2.4ghz w-b - AH104F2450S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1726-2-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F231001-T
Order 'antenna multilayer chip 2.4ghz - AH083F231001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F231001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F238001-T
Order 'antenna multilayer chip 2.4ghz - AH083F238001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F238001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F252001-T
Order 'antenna multilayer chip 2.4ghz - AH083F252001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F252001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH083F259001-T
Order 'antenna multilayer chip 2.4ghz - AH083F259001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH083F259001-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2250S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2250S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2250S1-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2350S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2350S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2350S1-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2550S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2550S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2550S1-T-ND.
ANTENNA MULTILAYER CHIP 2.4GHZ - AH104F2650S1-T
Order 'antenna multilayer chip 2.4ghz - AH104F2650S1-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AH104F2650S1-T-ND.
CLASS 1&2 01005 CASE SIZE CAP - TAIYO-01005CAP-V1
Order 'class 1&2 01005 case size cap - TAIYO-01005CAP-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TAIYO-01005CAP-V1-ND.
ANTENNA HELICAL 2.4GHZ WIDE-BAND - AF216M245001-T
Order 'antenna helical 2.4ghz wide-band - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1727-1-ND.
ANTENNA HELICAL 2.4GHZ WIDE-BAND - AF216M245001-T
Order 'antenna helical 2.4ghz wide-band - AF216M245001-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1727-2-ND.
Send this link via E-Mail
Help With This Screen