ANTENNA CLOCK 60KHZ 60MM NATURAL - CMA-60-60
C-Max 60kHz Rf Antenna CMA-60-60
| Digi-Key Part Number | 561-1004-ND |
1 10 100 500 1000 |
1.86000 1.75200 1.34780 .93000 .83565 |
Extended Price
1.86 17.52 134.78 465.00 835.65 |
| Manufacturer Part Number | CMA-60-60 | |||
| Description | ANTENNA CLOCK 60KHZ 60MM NATURAL | |||
| Quantity Available | 123 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMA-60-60 |
| Vendor | C-Max |
| Category | RF and RFID |
| Frequency | 60kHz |
| Number of Bands | Single |
| Mounting Type | Chassis Mount |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Watch, Clock |
| Height (Max) | 0.6102" (15.5mm) |
| Termination | Through Hole |
| Gain | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMA 60 60 CMA6060 561 1004 ND 5611004ND 561-1004 |
CMA-60-60 Specification Sheet
ANTENNA CLOCK 60KHZ 60MM NATURAL - CMA-60-60 (561-1004-ND)
Related parts C-Max 60kHz Rf Antenna CMA-60-60ANTENNA CLOCK 60KHZ 60MM NATURAL - CMA-60-60
Order 'antenna clock 60khz 60mm natural - CMA-60-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1004-ND.
ANTENNA CLOCK 40KHZ 60MM NATURAL - CMA-40-60
Order 'antenna clock 40khz 60mm natural - CMA-40-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-60-ND.
ANTENNA CLOCK 60KHZ 100MM RED - CMA-60-100
Order 'antenna clock 60khz 100mm red - CMA-60-100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1001-ND.
ANTENNA CLOCK 77.5KHZ 60MM NAT - CMA-77-60
Order 'antenna clock 77.5khz 60mm nat - CMA-77-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-77-60-ND.
ANTENNA CLOCK 40KHZ 100MM RED - CMA-40-100
Order 'antenna clock 40khz 100mm red - CMA-40-100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-40-100-ND.
ANTENNA CLOCK 77.5KHZ 100MM RED - CMA-77-100
Order 'antenna clock 77.5khz 100mm red - CMA-77-100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CMA-77-100-ND.
ANTENNA CLOCK MULTI-FREQ 60MM - CMA-MF-60
Order 'antenna clock multi-freq 60mm - CMA-MF-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1019-ND.
ANTENNA WATCH SGL 60KHZ 19MM - CMA-60-19
Order 'antenna watch sgl 60khz 19mm - CMA-60-19' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1002-ND.
ANTENNA WATCH SLG 60KHZ 24MM - CMA-60-24
Order 'antenna watch slg 60khz 24mm - CMA-60-24' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1003-ND.
MODULE RCVR W/CME6005 W/O CPU - CMMR-6P-60
Order 'module rcvr w/cme6005 w/o cpu - CMMR-6P-60' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1014-ND.
FINGER GUARD 60MM BLACK - QSG-60-02
Order 'finger guard 60mm black - QSG-60-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q319-ND.
FILTER MEDIA 60MM WHITE - QF-60-01
Order 'filter media 60mm white - QF-60-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q324-ND.
CABLE CAT5E 4PR 24AWG GRAY - 5133329E
Order 'cable cat5e 4pr 24awg gray - 5133329E' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C5133329E-1000-ND.
DIODE SWITCH 200MA 75V SOT323 - BAS16WT1
Order 'diode switch 200ma 75v sot323 - BAS16WT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS16WT1OSTR-ND.
DIODE SWITCH 200MA 75V SOD523 - BAS16XV2T1
Order 'diode switch 200ma 75v sod523 - BAS16XV2T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAS16XV2T1OSTR-ND.
Options for C-Max 60kHz Rf Antenna CMA-60-60
Send this link via E-Mail
Help With This Screen
